2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. CompactDAQ and CompactRIO Systems
                                                                                                5. CompactDAQ Modules
                                                                                                Udskriv side

                                                                                                781579-01

                                                                                                Strain / Bridge Input Module, C Series, sbRIO-9235, 10 kSPS, 24 bit, 8 Input, CompactRIO System

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 781579-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781579-01
                                                                                                Varenummer3622028
                                                                                                ProduktsortimentsbRIO-9235
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 14 uge(r)

                                                                                                Kontakt mig, når varen er på lager

                                                                                                Antal
                                                                                                1+kr 22.111,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 22.111,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer781579-01
                                                                                                Varenummer3622028
                                                                                                ProduktsortimentsbRIO-9235
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeC Series Strain / Bridge Input Module
                                                                                                Sampling Rate10kSPS
                                                                                                Resolution (Bits)24bit
                                                                                                No. of Input Channels8Channels
                                                                                                No. of Output Channels-
                                                                                                No. of I/O's-
                                                                                                Supply Voltage Range-
                                                                                                Operating Temperature Range-40°C to +70°C
                                                                                                For Use WithNI CompactRIO Systems
                                                                                                Product RangesbRIO-9235
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The sbRIO-9235 measures dynamic strain on all channels simultaneously, allowing for synchronized, high-speed measurements. This capability is important for applications, such as impact tests, that require comparison across many channels at a particular instant in time. The sbRIO-9235 includes built-in voltage excitation for quarter-bridge sensors. It also has 60 VDC isolation and 1,000 Vrms transient isolation, providing high-common-mode noise rejection and increased safety. Non-enclosed modules are designed for OEM applications.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                C Series Strain / Bridge Input Module

                                                                                                Resolution (Bits)

                                                                                                24bit

                                                                                                No. of Output Channels

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI CompactRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                10kSPS

                                                                                                No. of Input Channels

                                                                                                8Channels

                                                                                                No. of I/O's

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                -40°C to +70°C

                                                                                                Product Range

                                                                                                sbRIO-9235

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84718000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.1
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark