2. Test & Measurement
                                                                                                3. Modular Test Systems
                                                                                                4. CompactDAQ and CompactRIO Systems
                                                                                                5. CompactDAQ Modules
                                                                                                Udskriv side

                                                                                                779006-01

                                                                                                Relay Module, C Series, NI-9481, SPST, 4 Relays, 30 VDC, 2 A, CompactDAQ/CompactRIO System

                                                                                                NI / EMERSON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                NI / EMERSON 779006-01
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779006-01
                                                                                                Varenummer3621330
                                                                                                ProduktsortimentNI-9481
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                2 På Lager

                                                                                                2 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 5.177,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 5.177,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                NI / EMERSON
                                                                                                ProducentNI / EMERSON
                                                                                                Producentens varenummer779006-01
                                                                                                Varenummer3621330
                                                                                                ProduktsortimentNI-9481
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product TypeC Series Relay Output Module
                                                                                                Sampling Rate-
                                                                                                Resolution (Bits)-
                                                                                                No. of Input Channels-
                                                                                                No. of Output Channels4Channels
                                                                                                No. of I/O's-
                                                                                                Supply Voltage Range-
                                                                                                Operating Temperature Range-40°C to +70°C
                                                                                                For Use WithNI CompactDAQ/CompactRIO Systems
                                                                                                Product RangeNI-9481
                                                                                                SVHCTo Be Advised

                                                                                                Produktoversigt

                                                                                                The NI-9481 directly connects to a wide array of industrial devices such as motors, actuators, and DC devices. Each channel provides access to an electromechanical relay for switching signals up to 60 VDC (1 A) or 250 Vrms (2 A), features channel-to-channel isolation, and has a LED that indicates the status. The shock and vibration rating for the NI-9481 is limited compared with other CompactDAQ and CompactRIO modules because of the mechanical relays on the module.

                                                                                                Tekniske specifikationer

                                                                                                Product Type

                                                                                                C Series Relay Output Module

                                                                                                Resolution (Bits)

                                                                                                -

                                                                                                No. of Output Channels

                                                                                                4Channels

                                                                                                Supply Voltage Range

                                                                                                -

                                                                                                For Use With

                                                                                                NI CompactDAQ/CompactRIO Systems

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Sampling Rate

                                                                                                -

                                                                                                No. of Input Channels

                                                                                                -

                                                                                                No. of I/O's

                                                                                                -

                                                                                                Operating Temperature Range

                                                                                                -40°C to +70°C

                                                                                                Product Range

                                                                                                NI-9481

                                                                                                Tekniske dokumenter (3)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Quick Start Guide EN

                                                                                                Tilknyttede produkter

                                                                                                5 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Hungary
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85371091
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.22
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark