2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Water Analysis
                      Udskriv side

                      DO700

                      Water Meter, 0mS to 199.9mS, 0.0001 ppm, 0°C to +100°C, 120 mm, 65 mm

                      EXTECH INSTRUMENTS DO700
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentEXTECH INSTRUMENTS
                      Producentens varenummerDO700
                      Varenummer4313334
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      1 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 7.230,080
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 7.230,08 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentEXTECH INSTRUMENTS
                      Producentens varenummerDO700
                      Varenummer4313334
                      Teknisk datablad

                      Data Sheet

                      Conductivity Range0mS to 199.9mS
                      TDS Range Max-
                      Salinity Range Max0.0001ppm
                      Temperature Measuring Range0°C to +100°C
                      External Height120mm
                      External Width65mm
                      External Depth31mm
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Produktoversigt

                      DO700 is a portable dissolved oxygen meter. The 9-in-1 DO700 kit measures DO concentration/saturation, pH, mV, temperature, conductivity, TDS, salinity, and resistivity. It features automatic salinity compensation and manual barometric pressure compensation for DO measurements. In addition, it has automatic one button calibration of 4, 7, and 10 pH with a choice of three-point calibration for better accuracy and it provides automatic temperature compensation.

                      • Automatic salinity compensation and manual barometric pressure compensation for DO measurements
                      • Waterproof housing (IP57 rated)
                      • One button pH calibration (4, 7, and 10pH)
                      • Choice of three-point pH calibration for better accuracy
                      • One point conductivity calibration automatically recognizes 8 calibration from USA, EU, and China
                      • Automatic temperature compensation (non-linear compensation for purified water)
                      • Memory stores up to 400 readings with series number, measured value and temperature
                      • Large blue backlit dual LCD display
                      • Auto power off saves battery life with disable function
                      • Supplied with 2x AA batteries
                      • Dimensions: 120x65x31mm

                      Indhold

                      Dissolved oxygen probe with three membrane caps and DO internal fill solution (30mL), pH/mV/temperature electrode, Polymer conductivity cell, pH calibration solutions (4, 7, and 10pH), Conductivity calibration solution (1413μS), 2x AA batteries, Hard carrying case.

                      Noter

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Tekniske specifikationer

                      Conductivity Range

                      0mS to 199.9mS

                      Salinity Range Max

                      0.0001ppm

                      External Height

                      120mm

                      External Depth

                      31mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      TDS Range Max

                      -

                      Temperature Measuring Range

                      0°C to +100°C

                      External Width

                      65mm

                      Product Range

                      -

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90278990
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Mere information følger
                      SVHC:No SVHC (27-Jun-2024)
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):1.72