Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 17.467,680 |
Produktoplysninger
Produktoversigt
FT6041 is an earth tester. It is designed to keep dust and dirt out of its enclosure, you can use it in the field without worrying about mud or dust. If it gets dirty, simply rinse it off with water. The instrument, which is designed to be used outdoors for extended periods of time, features a design resilient to extreme temperatures that allows use in a broad temperature range. Use the FT6041 outdoors with peace of mind thanks to a tough design that’s built to withstand being dropped from a height of 1m during use. Standards include EN61010 (safety), EN61326 (EMC), EN61557-1/EN61557-10/EN61557-14 (low-resistance measurement, earth testers), EN61557-5 (earth testers).
- Field-capable, fast-working, extensive measurement functionality
- Compatible with 4-pole method, designed to shorten work times and reduce operator workload
- Measure ground resistance without disconnecting ground electrodes
- IP67 protected, built tough to withstand use at harsh sites, unique clamp sensor for tight spaces
- Make measurements, even on concrete by using earth nets module
- Fast measurement, cord rewinding that doesn’t tangle or twist
- Operating temperature range from -25°C to 65°C
- Measure soil resistivity when surveying a grounding design by 4-pole method
- Built tough to withstand use at harsh sites, drop-proof design 1m with protector attached
- Excellent noise resistance, allowable ground potential: 30.0V RMS
Indhold
Earth tester, Auxiliary earthing rod L9840 (2 piece set) ×2, Measurement cable L9845-31 ×1, Measurement cable L9845-33 ×1, Measurement cable L9845-52 ×1, Measurement cable L9841 ×1, Test lead L9787 ×1, Earth nets module L9846 ×2, Carrying case C0208 ×1, Carrying case C0209 ×1, Protector ×1, LR6 alkaline battery ×4, Instruction manual ×1, Operating precautions ×1.
Tekniske specifikationer
Ground Resistance, Low Resistance, Ground Potential, Soil Resistivity
128Hz
No SVHC (21-Jan-2025)
3ohm to 300kohm
-
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Japan
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse