2. Test & Measurement
                                                                                                3. Electrical & Electronic Testing
                                                                                                4. Calibrators
                                                                                                Udskriv side

                                                                                                FLUKE-719PRO-150G

                                                                                                Calibrator, Pressure, 241.3 mm, 111.8 mm, 70 mm, ± 0.035%, 2.5 lb

                                                                                                FLUKE NETWORKS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                FLUKE NETWORKS FLUKE-719PRO-150G
                                                                                                ProducentFLUKE NETWORKS
                                                                                                Producentens varenummerFLUKE-719PRO-150G
                                                                                                Varenummer4666991
                                                                                                Produktsortiment719PRO Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                4 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                for ordrer over kr 0,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 37.754,000
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 37.754,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                FLUKE NETWORKS
                                                                                                ProducentFLUKE NETWORKS
                                                                                                Producentens varenummerFLUKE-719PRO-150G
                                                                                                Varenummer4666991
                                                                                                Produktsortiment719PRO Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Calibration TypePressure
                                                                                                External Height241.3mm
                                                                                                External Width111.8mm
                                                                                                External Depth70mm
                                                                                                Accuracy± 0.035%
                                                                                                Weight2.5lb
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product Range719PRO Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Produktoversigt

                                                                                                FLUKE-719PRO-150G is an electric pressure calibrator. It is the ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once: pressure measurement from internal or external sensor, sourced/simulated or measured mA values, temperature measured by optional RTD probe.

                                                                                                • Pressure range from -12 to 150psi, 0.01psi / 0.001bar resolution
                                                                                                • Unique integrated electric pump for one handed pressure calibration
                                                                                                • Test pressure switches easily with easy-to-use switch test function
                                                                                                • Precision pressure adjust vernier for easy and accurate pressure calibration
                                                                                                • Pump cleanout ports reduce pump failures from moisture and fluid damage
                                                                                                • Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
                                                                                                • Precision temperature measurement with optional RTD probe
                                                                                                • Operating temperature range from -10°C to +50°C
                                                                                                • Eight (8) standard alkaline AA batteries
                                                                                                • Dimension (H x W x D) is 241.3mm x 111.76mm x 71.12mm

                                                                                                Indhold

                                                                                                Electric pressure calibrator, Test leads with alligator clips, Printed users manual and users manual on CD-ROM in 14 languages, Fluid trap, Carrying case, 1/4inch NPT to ¼ inch ISO adapter, Accessory hose kit with (2) 1/8 inch quick fit adapters and 1 meter of hose, Traceable certificate of calibration.

                                                                                                Tekniske specifikationer

                                                                                                Calibration Type

                                                                                                Pressure

                                                                                                External Width

                                                                                                111.8mm

                                                                                                Accuracy

                                                                                                ± 0.035%

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Product Range

                                                                                                719PRO Series

                                                                                                External Height

                                                                                                241.3mm

                                                                                                External Depth

                                                                                                70mm

                                                                                                Weight

                                                                                                2.5lb

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:90303100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):2.69978