Kontakt mig, når varen er på lager
| Antal | |
|---|---|
| 1+ | kr 26.164,000 |
Produktoplysninger
Produktoversigt
PEL115 power logger measures and records all the power and energy values. Delivered in an IP67 site-proof case, the PEL115 is ideal for use in the field or outdoors in multiple sectors such as electricity generator: renewable energies, thermal energy, etc/industries: metallurgy, glassmaking, agri-food/residential buildings, tertiary, etc/infrastructure and transport. Applications include energy audits, electrical diagnostics, industrial maintenance, simple, effective ergonomics. In its site-proof case with the mounting kit, it can be installed very easily at the top of an electricity pole. The large backlit display is easy to read in all circumstances. It is equipped with 1 voltage inputs and 4 current inputs.
- Possibility of recordings covering several months
- Breakdown of energy losses
- Installation without cutting off the mains supply
- Android application with motor diagnostics
- AC and/or DC voltages up to 1,000V
- Currents up to 10kA AC or 5kA DC (depending on the current sensor)
- 4 voltage inputs, 4 current inputs
- Quadruple digital display
- 245 x 270 x 180mm (without sensor) dimension, -20°C to +50°C operating temperature
- IEC 61010 1000 V CAT IV safety
Indhold
Power logger, 1 bag for the accessories, 5 x IP67 voltage cables, 5 lockable crocodile clips, 1 set of inserts/rings, 1 SD card, 1 SD Card-USB adapter, 1 USB cable, PEL TRANSFER PC software & user’s manual downloadable from our website, 1 Quick start guide.
Tekniske specifikationer
Energy, Power
-
Ethernet, USB, Wi-Fi, IRD Server
PEL 110 Series
8 Channel
128 Samples/Cycle
LCD
No SVHC (16-Jul-2019)
Tekniske dokumenter (3)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:France
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse