Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 3.536,000 |
Produktoplysninger
Produktoversigt
The TESTO 176-T4 is a four channel temperature data logger with external thermocouple connections (Type T, Type K and Type J). The TESTO 176 T4 temperature measurement logger with bright, backlit display makes it ideal for the monitoring of temperatures. The 176 T4 temperature data logger has external thermocouple parallel connectionswhich allows for simultaneous temperature measurements at four sites using a wide variety of probes. Creation of excel spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The data is secured within the logger and can be password protected using ComSoft, data transfer possible using the USB port or SD card (optional). It measures range of -328°F to +752°F/ -200°C to +400°C (type T), -319°F to +1832°F/ -195°C to +1000°C (type K), -148°F to +1382°F/ -100°C to +750°C (type J) with 0.1°F / 0.1°C resolution.
- Accuracy of ±1% of mV(-319 to -148°F), ±0.5°F (-148 to +158°F), ±0.5% of mV (+158 to +1832°F) type K
- Accuracy of ±1% of mV(-328 to -148.2°F), ±0.5°F(-148 to +158°F), ±0.5% of mV(+158 to +752°F) type T
- Accuracy of ±0.5°F (-148°F to 158°F), ±0.5% of mV (+158.2°F to +1382°F) for type T (Cu-CuNi)
- External thermocouple parallel connections compatible with a variety of different probes
- Large, easy to read, bright and backlit display makes it easy to see the current temperature
- Large data memory capable of storing 2,000,000 temperature readings
- Rugged and waterproof according to IP54
- Capable of CFR 21 part 11 compliancy
- Dimension is 103mm x 63mm x 33mm, operating temperature of -20°C to +70°C
- Measuring rate is 1s to 24h, 1 x lithium (TL-5903) battery with 8years battery life
Applikationer
Test & Measurement
Indhold
Testo 176 T4 temperature data logger with external parallel connections, Batteries, Certificate of conformity.
Noter
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tekniske specifikationer
Temperature
Temperature
SD Card, USB
176 Series
4 Channel
-
LCD
Lead (08-Jul-2021)
Tekniske dokumenter (2)
Tilknyttede produkter
4 produkter blev fundet
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:China
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse