2. Test & Measurement
                                                                                                3. Component Testing
                                                                                                4. Component Testers
                                                                                                Udskriv side

                                                                                                CL1857

                                                                                                Component Tester, USA/Canada, Power Supply, QT1

                                                                                                CLIFF ELECTRONIC COMPONENTS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                CLIFF ELECTRONIC COMPONENTS CL1857
                                                                                                ProducentCLIFF ELECTRONIC COMPONENTS
                                                                                                Producentens varenummerCL1857
                                                                                                Varenummer2707142
                                                                                                ProduktsortimentQT1
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                36 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 407,460
                                                                                                10+kr 310,770
                                                                                                20+kr 304,590
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 407,46 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                CLIFF ELECTRONIC COMPONENTS
                                                                                                ProducentCLIFF ELECTRONIC COMPONENTS
                                                                                                Producentens varenummerCL1857
                                                                                                Varenummer2707142
                                                                                                ProduktsortimentQT1
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Component Type TestedPower Supply
                                                                                                Supported Devices-
                                                                                                Product RangeQT1
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                The CL1857 from Cliff Electronic Components is a quicktest QT1 with 13A without cable(USA/CAN). The quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.

                                                                                                • Size is 130mm x 60mm x 50mm high
                                                                                                • Maximum rating is 13A, 250VAC
                                                                                                • Weight is 245gms (without a cable)

                                                                                                Applikationer

                                                                                                Test & Measurement

                                                                                                Noter

                                                                                                Always connect the earth connection for safety. It is not to be used for permanent or semi-permanent connections. All connections must be insulated.

                                                                                                Tekniske specifikationer

                                                                                                Component Type Tested

                                                                                                Power Supply

                                                                                                Product Range

                                                                                                QT1

                                                                                                Supported Devices

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Tekniske dokumenter (3)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Drawing EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Great Britain
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.28