2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Contactors
                      6. Resultater

                      5 Resultater fundet for "electromechanical"

                      Find et stort udvalg af Solid State Contactors hos Farnell Danmark. Vi har et stort udvalg af Solid State Contactors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Sensata/crydom
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Load Current
                      Operating Voltage Max
                      Control Voltage Max
                      Switching Mode
                      Contactor Mounting
                      Contactor Terminals
                      Operating Voltage Min
                      Control Voltage Min
                      Product Range
                      Emballage
                      Ingen filtre anvendt
                      0 Filtre valgt
                      SammenlignPris forAntal
                      DRC3P48D400R2
                      SENSATA/CRYDOM DRC3P48D400R2
                      2462656

                      Data Sheet

                      RoHS

                      SENSATA/CRYDOM
                      1. Solid State Contactor
                      2. 7.6 A
                      3. 530 VAC
                      4. 30 VDC
                      5. Random Turn On
                      6. DIN Rail
                      7. Panel
                      8. Screw
                      Each
                      1+
                      kr 668,420
                      5+
                      kr 655,050
                      10+
                      kr 641,680
                      Min: 1 / Flere: 1
                      7.6A
                      530VAC
                      30VDC
                      Random Turn On
                      DIN Rail, Panel
                      Screw
                      48VAC
                      18VDC
                      DRC
                      DRC3R40D400
                      SENSATA/CRYDOM DRC3R40D400
                      2462660

                      Data Sheet

                      RoHS

                      SENSATA/CRYDOM
                      1. Solid State Contactor
                      2. 7.6 A
                      3. 415 VAC
                      4. 30 VDC
                      5. Reversing
                      6. DIN Rail
                      7. Panel
                      8. Screw
                      Each
                      1+
                      kr 1.243,000
                      Min: 1 / Flere: 1
                      7.6A
                      415VAC
                      30VDC
                      Reversing
                      DIN Rail, Panel
                      Screw
                      48VAC
                      18VDC
                      DRC
                      DRC3R40A400
                      SENSATA/CRYDOM DRC3R40A400
                      2462659

                      Data Sheet

                      RoHS

                      SENSATA/CRYDOM
                      1. Solid State Contactor
                      2. 7.6 A
                      3. 415 VAC
                      4. 265 VAC
                      5. Reversing
                      6. DIN Rail
                      7. Panel
                      8. Screw
                      Each
                      1+
                      kr 1.278,860
                      Min: 1 / Flere: 1
                      7.6A
                      415VAC
                      265VAC
                      Reversing
                      DIN Rail, Panel
                      Screw
                      48VAC
                      208VAC
                      DRC
                      DRC3R48D420
                      SENSATA/CRYDOM DRC3R48D420
                      2462662

                      Data Sheet

                      RoHS

                      SENSATA/CRYDOM
                      1. Solid State Contactor
                      2. 7.6 A
                      3. 510 VAC
                      4. 30 VDC
                      5. Reversing
                      6. DIN Rail
                      7. Panel
                      8. Screw
                      Each
                      1+
                      kr 1.669,680
                      Min: 1 / Flere: 1
                      7.6A
                      510VAC
                      30VDC
                      Reversing
                      DIN Rail, Panel
                      Screw
                      48VAC
                      18VDC
                      DRC
                      DRC3P48D433R
                      SENSATA/CRYDOM DRC3P48D433R
                      2784901

                      Data Sheet

                      RoHS

                      SENSATA/CRYDOM
                      1. Solid State Contactor
                      2. 4.8 A
                      3. 530 VAC
                      4. 30 V
                      5. Random Turn On
                      6. DIN Rail
                      7. Panel
                      8. Screw
                      Each
                      1+
                      kr 959,440
                      Min: 1 / Flere: 1
                      4.8A
                      530VAC
                      30VDC
                      Random Turn On
                      DIN Rail, Panel
                      Screw
                      48VAC
                      18VDC
                      DRC
                      SammenlignPris forAntal
                      1-5 af 5 varer