MOSFET Solid State Relays:
1.247 produkter blev fundetVis
Køber
Ingeniør
Producent
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
No. of Pins
Relay Mounting
Switching Mode
Operating Voltage Min
Forward Current If
Relay Terminals
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Operating Temperature Min
I/O Capacitance Typ
Operating Temperature Max
Off State Leakage Current Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROADCOM | Each | 1+ kr 18,390 10+ kr 14,650 25+ kr 14,050 50+ kr 11,740 100+ kr 11,510 | Min: 1 / Flere: 1 | SPST | SPST-NO (1 Form A) | AC / DC | - | 60V | 200mA | SO-4 | - | Surface Mount | - | - | 25mA | Gull Wing | 10ohm | - | 3.75kV | - | - | 0.4pF | - | 1µA | ASSR | ||||
PANASONIC | Each | 1+ kr 13,880 10+ kr 12,310 25+ kr 11,790 50+ kr 11,340 100+ kr 10,970 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | 500mA | SOP-4 | - | Surface Mount | - | - | 900µA | Gull Wing | 2.5ohm | - | 1.5kV | - | - | 1.5pF | - | 1µA | PhotoMOS AQY | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 34,160 5+ kr 28,930 10+ kr 27,660 20+ kr 23,020 50+ kr 22,570 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | 600mA | SO-4 | - | Surface Mount | - | - | 20mA | Gull Wing | 1ohm | - | 3.75kV | - | - | 0.4pF | - | 1µA | ASSR | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 22,560 5+ kr 20,320 10+ kr 18,820 20+ kr 16,960 50+ kr 14,940 | Min: 1 / Flere: 1 | - | DPST-NO (2 Form A) | - | - | - | - | SMD-8 | - | Surface Mount | - | - | - | Gull Wing | - | - | 5.3kV | - | - | - | - | - | VO1263 | |||||
Each | 1+ kr 22,710 5+ kr 22,630 10+ kr 22,560 20+ kr 22,480 50+ kr 22,410 | Min: 1 / Flere: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 400V | 100mA | DIP-8 | - | Surface Mount | - | - | - | Gull Wing | 35ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ kr 40,860 5+ kr 39,590 10+ kr 38,320 50+ kr 34,890 100+ kr 34,210 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | DC | - | 100V | 550mA | DIP-8 (4-Pin Used) | - | Surface Mount | - | - | 25mA | Gull Wing | 1.5ohm | - | 4kV | - | - | 1pF | - | - | HEXFET PVD13 | |||||
Each | 1+ kr 29,850 5+ kr 28,210 10+ kr 26,570 20+ kr 24,480 50+ kr 22,540 | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 200V | 160mA | SOP-6 | - | Surface Mount | - | - | - | Gull Wing | 15ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ kr 34,480 5+ kr 32,610 10+ kr 30,740 20+ kr 29,770 50+ kr 28,800 | Min: 1 / Flere: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 60V | 500mA | DIP-8 | - | Surface Mount | - | - | - | Gull Wing | 2.5ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ kr 34,480 5+ kr 32,610 10+ kr 30,740 20+ kr 28,280 50+ kr 26,120 | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 200V | 50mA | SOP-6 | - | Surface Mount | - | - | - | Gull Wing | 50ohm | - | 1.5kV | - | - | 0.8pF | - | 10nA | PhotoMOS AQV Series | |||||
Each | 1+ kr 32,540 5+ kr 30,740 10+ kr 28,950 20+ kr 26,640 50+ kr 24,550 | Min: 1 / Flere: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 400V | 80mA | SOP-8 | - | Surface Mount | - | - | - | Gull Wing | 50ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW | |||||
Each | 1+ kr 28,060 5+ kr 26,570 10+ kr 25,000 20+ kr 22,980 50+ kr 21,190 | Min: 1 / Flere: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | - | 60V | 400mA | DIP-8 | - | Through Hole | - | - | 50mA | PC Pin | 2.5ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW28 | |||||
Each | 1+ kr 19,570 5+ kr 19,500 10+ kr 19,420 20+ kr 19,350 50+ kr 19,270 | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 350V | 120mA | SOP-4 | - | Surface Mount | - | - | - | Gull Wing | 25ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQY Series | |||||
Each | 1+ kr 24,400 5+ kr 23,060 10+ kr 21,710 20+ kr 20,000 50+ kr 19,180 | Min: 1 / Flere: 1 | - | SPST-NC (1 Form B) | AC / DC | - | 400V | 100mA | SOP-6 | - | Surface Mount | - | - | - | Gull Wing | 50ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQV41 Series | |||||
Each | 1+ kr 42,910 5+ kr 40,590 10+ kr 38,280 20+ kr 35,220 50+ kr 32,460 | Min: 1 / Flere: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 100V | 300mA | DIP-8 | - | Surface Mount | - | - | - | Gull Wing | 4ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ kr 22,610 5+ kr 22,540 10+ kr 22,460 20+ kr 22,390 | Min: 1 / Flere: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 400V | 100mA | DIP-8 | - | Surface Mount | - | - | - | Gull Wing | 35ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW | |||||
Each | 1+ kr 59,920 5+ kr 56,710 10+ kr 53,500 20+ kr 52,460 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | 3.5A | DIP-6 | - | Through Hole | - | - | 50mA | PC Pin | 0.06ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQV25 | |||||
Each | 1+ kr 7,920 10+ kr 7,840 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | 120mA | SOP-4 | - | Surface Mount | - | - | 50mA | Gull Wing | 25ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQY28 | |||||
Each | 1+ kr 29,620 5+ kr 27,980 10+ kr 26,340 20+ kr 25,820 | Min: 1 / Flere: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | - | 600V | 40mA | DIP-8 | - | Through Hole | - | - | 50mA | PC Pin | 120ohm | - | 5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW21 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 14,940 | Min: 100 / Flere: 1 | - | DPST-NO (2 Form A) | - | - | - | - | SMD-8 | - | Surface Mount | - | - | - | Gull Wing | - | - | 5.3kV | - | - | - | - | - | VO1263 | |||||
Each | 1+ kr 71,710 5+ kr 68,280 10+ kr 64,170 20+ kr 57,220 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 40V | 100mA | TSON-4 | - | Surface Mount | - | - | - | Gull Wing | 15ohm | - | 200V | - | - | 1.2pF | - | 10nA | PhotoMOS AQY2C | |||||
Each | 1+ kr 458,360 5+ kr 458,290 | Min: 1 / Flere: 1 | - | SPDT (1 Form C) | AC / DC | - | 20V | 1A | Module | - | Surface Mount | - | - | - | Solder | 0.25ohm | - | 500V | - | - | 3.5pF | - | 2nA | G3VM Series | |||||
Each | 1+ kr 56,190 5+ kr 53,130 10+ kr 50,070 | Min: 1 / Flere: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | - | 400V | 40mA | DIP-8 | - | Surface Mount | - | - | 50mA | Gull Wing | 100ohm | - | 1.5kV | - | - | 0.8pF | - | 10nA | PhotoMOS AQW22 | |||||
Each | 1+ kr 44,070 5+ kr 44,000 10+ kr 43,920 20+ kr 43,850 50+ kr 43,770 | Min: 1 / Flere: 1 | SPST-NO, SPST-NC | SPST-NO (1 Form A), SPST-NC (1 Form B) | AC / DC | - | 400V | 100mA | DIP-8 | - | Surface Mount | - | - | 50mA | Gull Wing | 50ohm | - | 1.5kV | - | - | 0.8pF | - | 1µA | PhotoMOS AQW614 | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ kr 73,950 5+ kr 69,250 10+ kr 64,550 20+ kr 59,400 50+ kr 54,030 | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 20V | 1A | VSON-4 | - | Surface Mount | - | - | - | Solder | 0.22ohm | - | 500V | - | - | - | - | - | G3VM Series | ||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ kr 77,160 5+ kr 74,770 10+ kr 72,380 20+ kr 70,220 50+ kr 58,950 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | 4A | DIP-6 | - | Through Hole | - | - | 10mA | PC Pin | 0.06ohm | - | 2.5kV | - | - | 0.8pF | - | 1µA | G3VM-BR Series |