ASSR-1611 Series MOSFET Solid State Relays:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 45,470 5+ kr 43,000 10+ kr 40,530 20+ kr 38,950 50+ kr 37,380 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 25mA | 0.1ohm | 3.75kV | 0.8pF | ASSR-1611 Series | |||||
Each | 1+ kr 45,100 5+ kr 42,630 10+ kr 40,150 20+ kr 38,580 50+ kr 37,010 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | PC Pin | 20mA | 0.1ohm | 3.75kV | 0.8pF | ASSR-1611 Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 44,120 25+ kr 37,530 75+ kr 36,260 200+ kr 35,060 500+ kr 32,290 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 20mA | 0.1ohm | 3.75kV | 0.8pF | ASSR-1611 Series | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 1000+ kr 31,160 5000+ kr 30,110 10000+ kr 29,520 20000+ kr 28,920 | Min: 1000 / Flere: 1000 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | Gull Wing | - | 0.1ohm | 3.75kV | 0.8pF | ASSR-1611 Series | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 1+ kr 44,120 25+ kr 37,530 75+ kr 36,260 200+ kr 35,060 500+ kr 32,290 | Min: 10 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | Gull Wing | - | 0.1ohm | 3.75kV | 0.8pF | ASSR-1611 Series |