MOSFET Solid State Relays:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 143,590 5+ kr 124,220 10+ kr 121,900 20+ kr 113,680 50+ kr 111,430 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Surface Mount | 25mA | Gull Wing | 24ohm | 4kV | 1pF | HEXFET PVA Series | |||||
Each | 1+ kr 77,390 5+ kr 75,070 10+ kr 72,680 50+ kr 61,030 100+ kr 57,670 Flere priser... | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Through Hole | 25mA | PC Pin | 24ohm | 4kV | 1pF | HEXFET PVA33 | |||||
Each | 1+ kr 56,690 5+ kr 50,660 10+ kr 45,820 20+ kr 44,920 50+ kr 44,100 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 200V | 150mA | DIP-8 (4-Pin Used) | Through Hole | 25mA | PC Pin | 24ohm | 4kV | 1pF | HEXFET PVA Series | |||||
Each | 1+ kr 78,460 5+ kr 70,130 10+ kr 63,360 20+ kr 62,170 50+ kr 60,980 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Through Hole | 25mA | PC Pin | 24ohm | 4kV | 1pF | HEXFET PVA Series | |||||
Each | 1+ kr 84,630 5+ kr 75,630 10+ kr 66,560 50+ kr 58,230 100+ kr 52,430 Flere priser... | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 300V | 150mA | DIP-8 (4-Pin Used) | Surface Mount | 25mA | Gull Wing | 24ohm | 4kV | 1pF | HEXFET PVA Series |