MOSFET Solid State Relays:
24 produkter blev fundetVis
Køber
Ingeniør
Producent
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 54,120 5+ kr 48,360 10+ kr 43,650 20+ kr 42,910 50+ kr 42,080 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ kr 96,700 5+ kr 78,080 10+ kr 77,400 20+ kr 76,660 50+ kr 75,160 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 25mA | PC Pin | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | |||||
Each | 1+ kr 54,160 5+ kr 48,330 10+ kr 43,630 20+ kr 42,880 50+ kr 42,130 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | 20mA | PC Pin | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ kr 90,690 5+ kr 73,210 10+ kr 72,530 20+ kr 71,860 50+ kr 70,520 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 52,070 5+ kr 46,540 10+ kr 42,060 20+ kr 41,310 50+ kr 40,490 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | 20mA | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
3861037 RoHS | OMRON ELECTRONIC COMPONENTS | Each | 1+ kr 68,130 5+ kr 65,290 10+ kr 62,450 20+ kr 59,830 50+ kr 57,210 | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 3A | P-SON-4 | Surface Mount | - | Solder | 0.1ohm | 500V | - | - | G3VM Series | |||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 1000+ kr 39,070 5000+ kr 38,320 10000+ kr 37,500 20000+ kr 36,750 | Min: 1000 / Flere: 1000 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ kr 9,950 10+ kr 7,280 25+ kr 6,750 50+ kr 6,210 100+ kr 5,660 Flere priser... | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | - | 40V | 2A | DIP-4 | Through Hole | - | PC Pin | 0.1ohm | 5kV | - | 1000nA | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ kr 84,700 10+ kr 79,470 25+ kr 70,670 50+ kr 67,090 100+ kr 63,580 Flere priser... | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 15A | ISOPLUS-264 | Through Hole | - | PC Pin | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | ||||
Each | 1+ kr 51,000 5+ kr 50,260 10+ kr 49,430 20+ kr 45,250 50+ kr 40,980 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | 20mA | PC Pin | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM-BR Series | |||||
Each | 1+ kr 72,990 5+ kr 69,030 10+ kr 64,990 20+ kr 62,070 50+ kr 57,880 | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC | 100V | 13A | ISOPLUS-264 | Through Hole | - | PC Pin | 0.1ohm | 2.5kV | 1pF | 1µA | OptoMOS Series | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 42,060 20+ kr 41,310 50+ kr 40,490 | Min: 10 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ kr 55,130 5+ kr 49,230 10+ kr 44,600 20+ kr 42,430 50+ kr 41,680 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 20V | 4.5A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
OMRON / PARTNER STOCK | Each | 8+ kr 100,040 24+ kr 94,020 | Min: 8 / Flere: 8 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM Series | ||||
OMRON / PARTNER STOCK | Each | 12+ kr 76,910 36+ kr 72,300 | Min: 12 / Flere: 12 | - | SPST-NO (1 Form A) | AC / DC | 60V | 3A | DIP-4 | Surface Mount | - | Gull Wing | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM Series | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 82,860 5+ kr 78,680 10+ kr 74,490 50+ kr 68,730 100+ kr 66,040 Flere priser... | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 74,490 50+ kr 68,730 100+ kr 66,040 250+ kr 62,300 | Min: 10 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Surface Mount | - | Gull Wing | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | |||||
Each | 1+ kr 57,440 5+ kr 51,260 10+ kr 46,340 20+ kr 45,520 50+ kr 44,630 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Through Hole | 25mA | PC Pin | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ kr 56,310 5+ kr 54,150 10+ kr 51,090 20+ kr 47,580 50+ kr 44,530 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | 20mA | Gull Wing | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM-ER Series | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 58,830 5+ kr 52,550 10+ kr 47,470 20+ kr 41,930 50+ kr 41,110 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 43,200 5+ kr 41,860 10+ kr 40,530 20+ kr 37,400 50+ kr 34,210 | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 3A | DIP-4 | Surface Mount | - | Gull Wing | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM Series | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 47,470 20+ kr 41,930 50+ kr 41,110 | Min: 10 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | - | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ kr 47,510 5+ kr 46,090 10+ kr 44,600 20+ kr 39,670 50+ kr 35,710 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 3A | DIP-4 | Through Hole | 30mA | PC Pin | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM Series | ||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 34,210 | Min: 100 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 3A | DIP-4 | Surface Mount | - | Gull Wing | 0.1ohm | 2.5kV | 0.8pF | 1µA | G3VM Series |