75 Resultater fundet for "electromechanical"
Find et stort udvalg af MOSFET Solid State Relays hos Farnell Danmark. Vi har et stort udvalg af MOSFET Solid State Relays på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Infineon, Broadcom, Vishay, Clare & Ixys Semiconductor
Vis
Køber
Ingeniør
Producent
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 34,160 5+ kr 28,930 10+ kr 27,660 20+ kr 23,020 50+ kr 22,570 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 600mA | SO-4 | Surface Mount | 20mA | Gull Wing | 1ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 50+ kr 22,570 | Min: 100 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 60V | 600mA | SO-4 | Surface Mount | - | Gull Wing | 1ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each | 1+ kr 37,590 5+ kr 31,250 10+ kr 24,910 20+ kr 24,610 50+ kr 24,310 | Min: 1 / Flere: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 200V | 200mA | SMD-8 | Surface Mount | 1mA | Gull Wing | 15ohm | 5.3kV | 1.1pF | 1µA | LH1522 | |||||
Each | 1+ kr 96,700 5+ kr 78,080 10+ kr 77,400 20+ kr 76,660 50+ kr 75,160 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Through Hole | 25mA | PC Pin | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | |||||
Each | 1+ kr 18,360 10+ kr 16,040 25+ kr 14,780 50+ kr 13,510 100+ kr 11,340 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 150mA | DIP-6 | Through Hole | 900µA | PC Pin | 25ohm | 5.3kV | 0.71pF | 1µA | LH1500 | |||||
Each | 1+ kr 33,130 5+ kr 27,970 10+ kr 26,770 20+ kr 24,160 50+ kr 23,710 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 600mA | SO-4 | Surface Mount | 20mA | Gull Wing | 1ohm | 3.75kV | 0.4pF | 1µA | ASSR | |||||
Each | 1+ kr 31,600 5+ kr 26,620 10+ kr 25,580 20+ kr 23,050 50+ kr 22,610 | Min: 1 / Flere: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Through Hole | 20mA | PC Pin | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR | |||||
Each | 1+ kr 34,700 5+ kr 30,360 10+ kr 28,270 20+ kr 26,250 50+ kr 24,160 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | SMD-6 | Surface Mount | 1mA | Gull Wing | 25ohm | 5.3kV | 0.8pF | 1µA | LH1540 | |||||
Each | 1+ kr 54,160 5+ kr 48,330 10+ kr 43,630 20+ kr 42,880 50+ kr 42,130 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Through Hole | 20mA | PC Pin | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
IXYS SEMICONDUCTOR | Each | 1+ kr 13,610 10+ kr 10,920 25+ kr 10,470 50+ kr 9,420 100+ kr 9,200 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 150mA | SOP-4 | Surface Mount | 450µA | Gull Wing | 8ohm | 1.5kV | 1pF | 1µA | OptoMOS | ||||
Each | 1+ kr 90,690 5+ kr 73,210 10+ kr 72,530 20+ kr 71,860 50+ kr 70,520 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 4A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.1ohm | 4kV | 1pF | 1µA | HEXFET PVG612A | |||||
Each | 1+ kr 62,450 5+ kr 55,870 10+ kr 50,410 20+ kr 49,510 50+ kr 48,610 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2A | DIP-6 | Surface Mount | 25mA | Gull Wing | 0.5ohm | 4kV | 1pF | - | HEXFET PVG612PbF | |||||
Each | 1+ kr 20,820 5+ kr 18,210 10+ kr 17,910 20+ kr 17,540 50+ kr 17,240 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 350V | 120mA | DIP-6 | Through Hole | 1mA | PC Pin | 25ohm | 5.3kV | 0.8pF | 1µA | LH1540 | |||||
Each | 1+ kr 68,930 5+ kr 61,570 10+ kr 55,690 20+ kr 54,580 50+ kr 53,610 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 100V | 550mA | DIP-8 (4-Pin Used) | Through Hole | 25mA | PC Pin | 1.5ohm | 4kV | 1pF | - | HEXFET PVD13 Series | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 48,610 37+ kr 38,590 112+ kr 37,840 300+ kr 36,420 750+ kr 35,670 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 1A | SO-4 | Surface Mount | 20mA | Gull Wing | 0.5ohm | 3.75kV | 0.4pF | - | ASSR | |||||
Each | 1+ kr 87,050 5+ kr 70,300 10+ kr 69,630 20+ kr 68,950 50+ kr 67,680 | Min: 1 / Flere: 1 | DPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 1A | SO-8 | Surface Mount | 5mA | Gull Wing | 0.5ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 52,070 5+ kr 46,540 10+ kr 42,060 20+ kr 41,310 50+ kr 40,490 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 60V | 2.5A | DIP-6 | Surface Mount | 20mA | Gull Wing | 0.1ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 21,710 37+ kr 15,020 112+ kr 14,650 300+ kr 14,500 750+ kr 13,980 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 100mA | SO-4 | Surface Mount | 20mA | Gull Wing | 35ohm | 3.75kV | 0.4pF | - | ASSR | |||||
Each (Supplied on Full Reel) Hel rulle Emballagemuligheder | 1000+ kr 18,680 | Min: 1000 / Flere: 1000 | - | DPST-NO (2 Form A) | AC / DC | 60V | 200mA | DIP-8 | Surface Mount | - | Gull Wing | 10ohm | 3.75kV | 0.8pF | 1µA | ASSR | |||||
Each Emballagemuligheder | 1+ kr 54,470 5+ kr 52,910 10+ kr 51,270 50+ kr 43,060 100+ kr 42,010 Flere priser... | Min: 1 / Flere: 1 | - | SPST-NO (1 Form A) | AC / DC | 150V | 550mA | DIP-6 | Surface Mount | - | Gull Wing | 0.75ohm | 4kV | 1pF | 1µA | HEXFET PVT212PbF | |||||
Each | 1+ kr 73,630 5+ kr 65,850 10+ kr 59,500 20+ kr 58,310 50+ kr 57,260 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 60V | 1.5A | DIP-8 (4-Pin Used) | Through Hole | 25mA | PC Pin | 0.25ohm | 4kV | 1pF | - | HEXFET PVDZ172 | |||||
Each | 1+ kr 67,720 5+ kr 60,470 10+ kr 54,720 20+ kr 53,670 50+ kr 52,620 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 100V | 375mA | DIP-8 (4-Pin Used) | Through Hole | 25mA | PC Pin | 5ohm | 4kV | 1pF | - | HEXFET PVA Series | |||||
Each | 1+ kr 45,520 5+ kr 40,690 10+ kr 36,740 20+ kr 36,070 50+ kr 35,400 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | DIP-6 | Through Hole | 25mA | PC Pin | 35ohm | 4kV | 1pF | 1µA | HEXFET PVT412PbF | |||||
Each | 1+ kr 44,600 5+ kr 39,740 10+ kr 36,010 20+ kr 35,330 50+ kr 34,590 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 200mA | DIP-6 | Through Hole | 20mA | PC Pin | 16ohm | 3.75kV | 0.8pF | - | ASSR | |||||
Each | 1+ kr 27,370 5+ kr 23,050 10+ kr 22,010 20+ kr 20,010 50+ kr 19,630 | Min: 1 / Flere: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 120mA | SO-4 | Surface Mount | 20mA | Gull Wing | 25ohm | 3.75kV | 0.4pF | - | ASSR |