• Sikkerhed og overvågning
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
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays

                      PhotoMOS AQV22 MOSFET Solid State Relays:

                      5 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Contact Configuration
                      Contact Form
                      Load Type
                      Load Voltage Max
                      Load Current
                      MOSFET Relay Package Style
                      Relay Mounting
                      Forward Current If
                      Relay Terminals
                      On State Resistance Max
                      Isolation Voltage
                      I/O Capacitance Typ
                      Off State Leakage Current Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      AQV224NS
                      PANASONIC AQV224NS
                      3588619

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 400 V
                      5. 40 mA
                      6. SOP-6
                      7. Surface Mount
                      Each
                      1+
                      kr 28,650
                      5+
                      kr 27,090
                      10+
                      kr 25,520
                      20+
                      kr 25,000
                      Min: 1 / Flere: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      400V
                      40mA
                      SOP-6
                      Surface Mount
                      50mA
                      Gull Wing
                      100ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV224N
                      PANASONIC AQV224N
                      3588618

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 400 V
                      5. 50 mA
                      6. DIP-6
                      7. Through Hole
                      Each
                      1+
                      kr 57,000
                      5+
                      kr 49,900
                      10+
                      kr 41,310
                      20+
                      kr 37,050
                      50+
                      kr 34,210
                      Min: 1 / Flere: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      400V
                      50mA
                      DIP-6
                      Through Hole
                      50mA
                      PC Pin
                      100ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV227NS
                      PANASONIC AQV227NS
                      3588623

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 50 mA
                      6. SOP-6
                      7. Surface Mount
                      Each
                      1+
                      kr 36,830
                      5+
                      kr 36,010
                      10+
                      kr 35,110
                      20+
                      kr 34,290
                      50+
                      kr 33,390
                      Min: 1 / Flere: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      200V
                      50mA
                      SOP-6
                      Surface Mount
                      50mA
                      Gull Wing
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV227N
                      PANASONIC AQV227N
                      3588620

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 70 mA
                      6. DIP-6
                      7. Through Hole
                      Each
                      1+
                      kr 33,840
                      5+
                      kr 31,970
                      10+
                      kr 30,100
                      20+
                      kr 29,730
                      50+
                      kr 29,280
                      Min: 1 / Flere: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      200V
                      70mA
                      DIP-6
                      Through Hole
                      50mA
                      PC Pin
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      AQV227NA
                      PANASONIC AQV227NA
                      3588621

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. MOSFET Relay
                      2. SPST-NO (1 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 70 mA
                      6. DIP-6
                      7. Surface Mount
                      Each
                      1+
                      kr 40,490
                      5+
                      kr 38,320
                      10+
                      kr 36,080
                      20+
                      kr 34,740
                      50+
                      kr 33,390
                      Min: 1 / Flere: 1
                      SPST-NO
                      SPST-NO (1 Form A)
                      AC / DC
                      200V
                      70mA
                      DIP-6
                      Surface Mount
                      50mA
                      Gull Wing
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQV22
                      SammenlignPris forAntal
                      1-5 af 5 varer