2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Udskriv side

                      RXM4AB2P7

                      General Purpose Relay, Zelio RXM Series, Power, 4PDT, 230 VAC, 6 A

                      SCHNEIDER ELECTRIC RXM4AB2P7
                      SCHNEIDER ELECTRIC RXM4AB2P7
                      SCHNEIDER ELECTRIC RXM4AB2P7
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentSCHNEIDER ELECTRIC
                      Producentens varenummerRXM4AB2P7
                      Varenummer2056436
                      ProduktsortimentHarmony Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      12 På Lager

                      Brug for flere?

                      EKSPRESLEVERING næste hverdag
                      Bestil inden kl. 17:00
                      GRATIS Standard levering tilgængelig
                      for ordrer over kr 580,00
                      Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                      Antal
                      1+kr 98,450
                      5+kr 96,590
                      10+kr 94,650
                      20+kr 91,590
                      50+kr 89,720
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 98,45 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentSCHNEIDER ELECTRIC
                      Producentens varenummerRXM4AB2P7
                      Varenummer2056436
                      ProduktsortimentHarmony Series
                      Teknisk datablad

                      Data Sheet

                      Contact Configuration4PDT
                      Coil Voltage230VAC
                      Contact Current6A
                      Product RangeHarmony Series
                      Relay MountingSocket
                      Coil TypeNon Latching
                      Contact Voltage VAC250V
                      Relay TerminalsPlug In
                      Contact Voltage VDC28V
                      Contact MaterialSilver Nickel
                      Coil Resistance15kohm
                      Approvals & StandardsCSA, IEC, UL

                      Produktoversigt

                      RXM4AB2P7 is a harmony electromechanical RXM miniature plug-in relay. This is a plug in relay to be mounted on a RXZE socket. It is a 4 C/O relay with current rating of 6A, control circuit voltage of 230VAC 50/60Hz. It also offers one-step lockable test button and mechanical indicator for contact status. The test button is activated momentarily by pushing the red pushbutton on the front and locked by flipping up the green part. The mechanical indicator is next to the test button, where an orange flag indicates the relay contact status. A green LED on the front will illuminate when the relay is on. Status display with LED: clearly signal both in the day and night. Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls. Standards are CSA C22.2 No 14, IEC 61810-1, UL 508, CSA, IECEE CB Scheme.

                      • Lockable test button control type, 20% utilization coefficient
                      • Rated insulation voltage is 250V (IEC)/300V(conforming to CSA, UL)
                      • Rated operational current is 6A at 277VAC conforming to UL, 8A at 30VDC conforming to UL
                      • AgNi contacts material, 250V conforming to IEC max switching voltage
                      • Maximum switching capacity is 1500VA/168W
                      • Operating rate is =1200 cycles/hour under load, <lt/>= 18000 cycles/hour no-load
                      • 100000 cycles for resistive loads electrical durability
                      • Drop-out voltage threshold is <gt/>= 0.15 Uc
                      • 20ms operate time and release time, IP40 conforming to IEC 60529 rating
                      • Operating ambient air temperature range from -40 to 55°C, 18 months warranty

                      Tekniske specifikationer

                      Contact Configuration

                      4PDT

                      Contact Current

                      6A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      250V

                      Contact Voltage VDC

                      28V

                      Coil Resistance

                      15kohm

                      Coil Voltage

                      230VAC

                      Product Range

                      Harmony Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Plug In

                      Contact Material

                      Silver Nickel

                      Approvals & Standards

                      CSA, IEC, UL

                      Tekniske dokumenter (4)

                      Safety Data Sheet B EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Tilknyttede produkter

                      3 produkter blev fundet

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      China
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:85364900
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.038