Brug for flere?
Antal | |
---|---|
1+ | kr 451,500 |
Produktoplysninger
Produktoversigt
ABX00063 is an Arduino GIGA R1 Wi-Fi board designed for ambitious makers who want to step up their game. It levels the playing field for gamers, artists, sound designers and anyone coming to the tech world with big ideas on a budget – because it packs advanced features into an accessible component, with the same form factor as our popular Mega and Due. It features STM32H747XI dual-core 32-bits MCU (a Cortex®-M7 at 480MHz and a Cortex®-M4 at 240MHz), Wireless communication (Murata 1DX). The GIGA R1 Wi-Fi has 4 UARTs, 3 I2C ports, 2 SPI ports, 1 FDCAN.
- 3.3V circuit operating voltage
- 6-24V input voltage (VIN)
- 8mA DC current per I/O pin
- 480MHz Cortex® M7 and 240MHz Cortex® M4 clock speed
- STM32H747XI: 2MB flash, 1MB RAM memory
- I2C + D54-D67 camera and D1N, D0N, D1P, D0P, CKN, CKP + D68-D75 display
- DAC0, DAC1, A7 audio jack (3.5mm input-output jack connected to DAC0, DAC1 and A7)
- USB-C® to power and program the board, as well as simulate an HID device such as mouse or keyboard
- 76 digital I/O pins, 12 analogue input pins, 2 (DAC0/DAC1) and 12 PWM pins
- 20 pin Arducam camera connector
Indhold
GIGA R1 board and UFL antenna.
Tekniske specifikationer
STMicroelectronics
ARM
STM32H747XIH6
No SVHC (27-Jun-2024)
STM32
Cortex-M4F, Cortex-M7F
GIGA R1 Board, Micro UFL Antenna
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Italy
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse