2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Embedded Power
                                                                                                Udskriv side

                                                                                                BLDCSHIELDTLE9879TOBO1

                                                                                                Evaluation Board, TLE9879 BLDC Motor Driver, Arduino Shield, SPI Interface

                                                                                                INFINEON
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                INFINEON BLDCSHIELDTLE9879TOBO1
                                                                                                INFINEON BLDCSHIELDTLE9879TOBO1
                                                                                                INFINEON BLDCSHIELDTLE9879TOBO1
                                                                                                ProducentINFINEON
                                                                                                Producentens varenummerBLDCSHIELDTLE9879TOBO1
                                                                                                Varenummer3051942
                                                                                                Også kendt somSP003549500, BLDC_SHIELD_TLE9879
                                                                                                Dit varenummer
                                                                                                42 På Lager

                                                                                                Brug for flere?

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 403,620
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 403,62 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                INFINEON
                                                                                                ProducentINFINEON
                                                                                                Producentens varenummerBLDCSHIELDTLE9879TOBO1
                                                                                                Varenummer3051942
                                                                                                Også kendt somSP003549500, BLDC_SHIELD_TLE9879
                                                                                                Silicon ManufacturerInfineon
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberTLE9879QXA40
                                                                                                Silicon Family Name-
                                                                                                For Use WithArduino Uno Boards
                                                                                                Kit ContentsDEMO BOARD, BLDC MOTOR DRIVER
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                BLDC shield for Arduino with TLE9879QXA40 is designed to drive BLDC motor in combination with an Arduino compatible baseboard. The Shield is flashed with several motor control algorithms (sensorless FOC, Back EMF, hall sensor based block commutation) and it is controlled from the baseboard via SPI. Additionally, it has a 3x2 pin strip to easily connect the Hall pins of an electric motor. It also allows the user to easily change the motor parameters of the motor control algorithms. The stackable active BLDC Shield can be used in a wide spectrum of applications such as 3D-printer, multi-axis CNC-milling machines, construction robot arms, multi-copter and other RC applications, side-mirrors, HVAC-flaps, right-regulation, wiper and seat control.

                                                                                                • Automotive qualified
                                                                                                • TLE9879QXA40 chip
                                                                                                • 3-phase motor driver
                                                                                                • Controlled over Arduino via SPI
                                                                                                • Compatible with the Arduino Uno
                                                                                                • Up to four Shields can be used simultaneously
                                                                                                • Each Shield can be controlled independently
                                                                                                • Motor parameters can be set for each shield individually

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                Silicon Manufacturer

                                                                                                Infineon

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Kit Contents

                                                                                                DEMO BOARD, BLDC MOTOR DRIVER

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                TLE9879QXA40

                                                                                                For Use With

                                                                                                Arduino Uno Boards

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Operating Instructions EN

                                                                                                Enhanced Product Overview EN

                                                                                                Tilknyttede produkter

                                                                                                2 produkter blev fundet

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Germany
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:84733020
                                                                                                US ECCN:3A991.a.2
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.044906