Speakers & Receivers:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 61,580 3+ kr 55,390 | Min: 1 / Flere: 1 | - | - | General Purpose | - | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 81.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | IP65 | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ kr 77,630 10+ kr 56,160 20+ kr 55,040 | Min: 1 / Flere: 1 | Speaker | 2W | Miniature | - | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 18.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | IP65, IP67 | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" | |||||
Each | 1+ kr 49,530 10+ kr 45,870 25+ kr 42,800 50+ kr 40,040 100+ kr 38,400 Flere priser... | Min: 1 / Flere: 1 | - | - | Miniature | 57mm | 4ohm | - | 2W | 480Hz | 109.5dB | Round | 2.24" | 57mm x 15.5mm | - | 0Hz | 0Hz to 20kHz | 8kHz | - | SMD | 3W | - | 15.5mm | - | 0.61" | |||||
Each | 1+ kr 202,000 10+ kr 154,910 20+ kr 142,750 | Min: 1 / Flere: 1 | - | - | Exciter | 53.5mm | 8ohm | - | 20W | 480Hz | 104dBA | Round | 2.11" | 53.5mm x 20mm | - | 60Hz | 60Hz to 20kHz | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ kr 193,700 10+ kr 193,620 20+ kr 155,930 | Min: 1 / Flere: 1 | - | - | Exciter | 53.5mm | 4ohm | - | 20W | 480Hz | 107dBA | Round | 2.11" | 53.5mm x 20mm | - | 60Hz | 60Hz to 20kHz | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" |