Speakers & Receivers:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 51,790 10+ kr 41,940 20+ kr 37,460 | Min: 1 / Flere: 1 | Speaker | 500mW | Miniature | 16mm | 50ohm | - | 71dB | 500mW | 1kHz | 71dB | Round | 0.63" | 16.1mm x 3.5mm | - | 700Hz | 700Hz to 20kHz | 20kHz | - | - | Bare Mount | 1W | - | 3.5mm | - | 0.138" | |||||
MULTICOMP PRO | Each | 1+ kr 14,920 25+ kr 14,030 50+ kr 13,360 100+ kr 11,640 250+ kr 10,820 Flere priser... | Min: 1 / Flere: 1 | Speaker | - | Miniature | 20mm | 8ohm | - | - | 100mW | 1kHz | 75dB | Round | 0.787" | 20mm x 4.28mm | - | 1kHz | 0Hz to 5.5kHz | 5kHz | - | - | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | ||||
Each | 1+ kr 45,320 5+ kr 41,130 10+ kr 36,940 20+ kr 34,100 40+ kr 32,610 Flere priser... | Min: 1 / Flere: 1 | - | - | Miniature | 15mm | 8ohm | - | - | 250mW | 1kHz | 70dB | Round | 0.591" | 15mm x 4mm | - | 800Hz | 800Hz to 20kHz | 20kHz | - | - | Bare Mount | 500mW | - | 4mm | - | 0.158" | |||||
KINGSTATE | Each | 1+ kr 11,440 5+ kr 10,320 10+ kr 9,570 20+ kr 8,680 40+ kr 8,380 Flere priser... | Min: 1 / Flere: 1 | Speaker | 200mW | Micro | 13mm | 8ohm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | 13mm x 2mm | - | 1.05kHz | 1.05kHz to 20kHz | 20kHz | - | KDMG | Bare Mount | 400mW | - | 2mm | - | 0.079" | ||||
Each | 1+ kr 82,310 4+ kr 74,920 | Min: 1 / Flere: 1 | - | - | Tweeter | 98mm | 8ohm | - | - | 75W | 1kHz | 95dB | Round | 3.858" | - | - | 1.5kHz | 1kHz to 20kHz | 20kHz | High Temperature | Multicomp Pro Tweeters | - | - | - | 48mm | - | 1.89" | |||||
Each | 1+ kr 23,310 25+ kr 22,040 50+ kr 20,840 100+ kr 19,800 250+ kr 18,380 Flere priser... | Min: 1 / Flere: 1 | - | - | Miniature | - | 4ohm | 11mm | - | 2W | 1kHz | 103dB | Rectangular | - | 11mm x 23mm x 3.7mm | 0.433" | 0Hz | 0Hz to 20kHz | 20kHz | - | - | SMD | 2.2W | 23mm | 3.7mm | 0.905" | 0.15" | |||||
Each | 1+ kr 25,170 25+ kr 23,750 50+ kr 22,560 100+ kr 21,360 250+ kr 19,870 Flere priser... | Min: 1 / Flere: 1 | - | - | Miniature | 20mm | 4ohm | - | - | 2W | 1kHz | 107dB | Round | 0.79" | 20mm x 6.4mm | - | 0Hz | 0Hz to 20kHz | 20kHz | - | - | SMD | 2.2W | - | 6.7mm | - | 0.26" | |||||
Each | 1+ kr 22,460 5+ kr 20,600 10+ kr 18,660 20+ kr 18,210 40+ kr 17,160 Flere priser... | Min: 1 / Flere: 1 | - | - | General Purpose | 20mm | 8ohm | - | - | 1.2W | 1kHz | 83dB | Round | 0.79" | 20mm x 2.45mm | - | 1kHz | 1kHz to 20kHz | 20kHz | - | - | Bare Mount | 1.5W | - | 3.9mm | - | 0.15" | |||||
Each | 1+ kr 127,810 | Min: 1 / Flere: 1 | - | - | Tweeter | 90mm | 8ohm | - | - | 150W | 1kHz | 100dB | Round | 3.543" | 90mm x 48mm | - | 1.5kHz | 1kHz to 20kHz | 20kHz | High Temperature | Multicomp Pro Tweeters | Panel Mount | - | - | 48mm | - | 1.89" | |||||
Each | 1000+ kr 11,340 | Min: 1000 / Flere: 1000 | - | - | General Purpose | - | 8ohm | 11mm | - | 700mW | 1kHz | 85dB | Oval with Rectangular Frame | - | - | 0.44" | 560Hz | - | 20kHz | - | - | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" |