30W Speakers & Receivers:
7 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 64,620 10+ kr 52,610 20+ kr 51,560 | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ kr 151,410 10+ kr 119,170 20+ kr 103,720 | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | - | 4ohm | 105mm | - | 30W | 90Hz | 86dB | Round with Square Frame | - | 105mm x 47mm | 4.134" | 80Hz | 80Hz to 20kHz | 20kHz | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ kr 65,440 10+ kr 53,280 20+ kr 52,240 | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ kr 168,420 10+ kr 132,600 20+ kr 115,370 | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | - | 88dB | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz | 65Hz to 20kHz | 20kHz | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ kr 210,280 10+ kr 151,930 20+ kr 141,480 | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | 132mm | 4ohm | - | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | 80Hz | - | 16kHz | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
TAOGLAS | Each | 1+ kr 111,430 5+ kr 103,650 10+ kr 103,500 20+ kr 103,350 40+ kr 103,130 Flere priser... | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | 152.4mm | 8ohm | - | - | 30W | - | - | Round | 6" | 160mm x 64mm | - | - | - | - | Panel Mount | 60W | - | 64mm | - | 2.52" | ||||
TAOGLAS | Each | 1+ kr 128,710 5+ kr 127,810 10+ kr 126,910 20+ kr 118,160 40+ kr 110,980 Flere priser... | Min: 1 / Flere: 1 | Speaker | 30W | - | - | 4ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |