Speakers & Receivers:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 114,880 10+ kr 111,020 | Min: 1 / Flere: 1 | - | - | Full-range | 8ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | 50mm x 50mm x 25.5mm | 1.969" | 150Hz | 150Hz to 20kHz | 20kHz | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ kr 149,200 10+ kr 117,410 20+ kr 102,230 | Min: 1 / Flere: 1 | Speaker | 5W | Full-range | 8ohm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ kr 112,060 10+ kr 108,370 | Min: 1 / Flere: 1 | - | - | Receiver | 8ohm | 50mm | 2W | - | 84dB | Round with Square Frame | - | 1.969" | 150Hz | - | 20kHz | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ kr 101,860 10+ kr 98,600 | Min: 1 / Flere: 1 | - | - | Full-range | 4ohm | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | 150Hz | - | 20kHz | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ kr 101,310 10+ kr 98,130 | Min: 1 / Flere: 1 | - | - | Full-range | 4ohm | 50mm | 2W | - | 84dB | Round with Square Frame | - | 1.969" | 150Hz | - | 20kHz | Panel Mount | 5W | 50mm | 25mm | 1.969" | 0.984" | |||||
Each | 1+ kr 132,020 3+ kr 122,130 | Min: 1 / Flere: 1 | - | - | Full-range | 8ohm | 50mm | 5W | 190Hz | 86dB | Round | - | 1.969" | 120Hz | - | 20kHz | Panel Mount | 8W | 68mm | 52.5mm | 2.677" | 2.067" |