Speakers & Receivers:
2 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KINGSTATE | Each | 1+ kr 17,160 10+ kr 14,400 50+ kr 12,010 100+ kr 11,190 200+ kr 10,670 Flere priser... | Min: 1 / Flere: 1 | Speaker | 300mW | Micro | 15mm | 8ohm | 300mW | 1.7kHz | 87dB | Round | 0.591" | 15mm x 7.5mm | 1.7kHz | 1.7kHz to 20kHz | 20kHz | - | - | Through Hole | 500mW | 7.5mm | 0.295" | ||||
Each | 1+ kr 35,890 3+ kr 33,360 5+ kr 32,310 10+ kr 31,190 20+ kr 29,250 Flere priser... | Min: 1 / Flere: 1 | - | - | General Purpose | 28mm | 4ohm | 3W | 350Hz | 76.5dBA | Round | 1.11" | 28mm x 7.5mm | 250Hz | 250Hz to 20kHz | 20kHz | Standard | N50 Mini Speaker Series | Bare Mount | 4W | 7.5mm | 0.3" |