Speakers & Receivers:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 149,200 10+ kr 117,410 20+ kr 102,230 | Min: 1 / Flere: 1 | Speaker | 5W | Full-range | - | 8ohm | 50mm | 4W | 350Hz | 80dB | Round with Square Frame | - | 50mm x 27mm | 1.969" | 200Hz | 200Hz to 20kHz | 20kHz | - | Panel Mount | 8W | 50mm | 27mm | 1.969" | 1.063" | |||||
Each | 1+ kr 95,800 3+ kr 90,120 5+ kr 84,360 10+ kr 78,680 20+ kr 73,290 Flere priser... | Min: 1 / Flere: 1 | - | - | General Purpose | - | 4ohm | 48mm | 10W | 150Hz | 99dB | Round with Square Frame | - | 48mm x 48mm x 27mm | 1.89" | 120Hz | 120Hz to 20kHz | 20kHz | Standard | Panel Mount | 12W | 48mm | 27mm | 1.89" | 1.06" | |||||
Each | 25+ kr 30,580 | Min: 25 / Flere: 25 | - | - | General Purpose | - | 8ohm | 77mm | 4W | 250Hz | 90dBA | Round with Square Frame | - | - | 3.04" | 200Hz | - | 20kHz | - | Panel Mount | 8W | 77mm | 27mm | 3.04" | 1.07" | |||||
Each | 25+ kr 25,430 | Min: 25 / Flere: 25 | - | - | General Purpose | - | 8ohm | 77mm | 4W | 250Hz | 90dBA | Round with Square Frame | - | - | 3.04" | 200Hz | - | 20kHz | - | Panel Mount | 8W | 77mm | 27mm | 3.04" | 1.07" | |||||
Each | 36+ kr 82,120 | Min: 36 / Flere: 36 | - | - | General Purpose | 65mm | 6ohm | - | 15W | 1.8kHz | 90dBA | Round | 2.56" | - | - | 1.5kHz | - | 20kHz | - | Panel Mount | 30W | - | 27mm | - | 1.07" |