Speakers & Receivers:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
Rated Input Power
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 25,000 10+ kr 20,600 20+ kr 20,150 | Min: 1 / Flere: 1 | Speaker | 500mW | Miniature | - | 50mm | 8ohm | - | 83dB | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | IP65 | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ kr 23,590 3+ kr 22,470 | Min: 1 / Flere: 1 | - | - | Miniature | - | 50mm | 8ohm | - | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz | 250Hz to 10kHz | 10kHz | - | - | Bare Mount | 3W | - | 17mm | - | 0.669" | |||||
MULTICOMP PRO | Each | 1+ kr 27,940 10+ kr 25,920 25+ kr 24,130 50+ kr 22,630 100+ kr 21,660 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | 50mm | 8ohm | - | - | 2W | 650Hz | 82dB | Round | 1.969" | - | 50mm x 17mm | - | 0Hz | 0Hz to 5kHz | 5kHz | IP67 | - | Panel Mount | 3W | - | 17mm | - | 0.669" | ||||
Each | 1+ kr 59,870 3+ kr 56,440 | Min: 1 / Flere: 1 | - | - | Miniature | - | 57mm | 8ohm | - | - | 2W | 550Hz | 87dBA | Round | 2.244" | - | 56.9mm x 16.1mm | - | 350Hz | 350Hz to 6.8kHz | 6.8kHz | - | - | Bare Mount | 3W | - | 17mm | - | 0.669" | |||||
VISATON | Each | 1+ kr 295,250 3+ kr 272,460 | Min: 1 / Flere: 1 | - | - | Exciter | 10W | - | 8ohm | 46mm | - | 10W | - | - | Round with Square Frame | - | 17mm | - | 1.811" | - | - | - | - | 45mm | Panel Mount | - | 46mm | 17mm | 1.811" | 0.669" | ||||
Each | 25+ kr 28,870 | Min: 25 / Flere: 25 | - | - | General Purpose | - | 50mm | 8ohm | - | - | 2.5W | 650Hz | 85dB | Round | 1.97" | - | - | - | 650Hz | - | 10kHz | - | - | Bare Mount | 3W | - | 17mm | - | 0.67" |