Speakers & Receivers:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 64,620 10+ kr 52,610 20+ kr 51,560 | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ kr 65,440 10+ kr 53,280 20+ kr 52,240 | Min: 1 / Flere: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
3401351 RoHS | Each | 1+ kr 94,610 3+ kr 89,120 | Min: 1 / Flere: 1 | - | - | Full-range | - | 8ohm | 120mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 49mm | 4.724" | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | 120mm | 49mm | 4.724" | 1.929" | ||||
Each | 1+ kr 155,320 5+ kr 133,310 | Min: 1 / Flere: 1 | - | - | Full-range | - | 8ohm | 84.4mm | 10W | 120Hz | 87dB | Round with Square Frame | - | - | 3.323" | 75Hz | - | 18kHz | Panel Mount | 15W | 84.4mm | 49mm | 3.323" | 1.929" |