2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers

                      KDMG Speakers & Receivers:

                      6 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Transducer Function
                      Power Rating RMS
                      Driver Type
                      External Diameter - Metric
                      Impedance
                      Sensitivity (dB)
                      Power Rating Nom
                      Resonant Frequency
                      Sound Pressure Level (SPL)
                      Speaker Shape
                      External Diameter - Imperial
                      Product Dimensions
                      Frequency Range
                      Frequency Response Min
                      Frequency Response Max
                      Product Range
                      Speaker Mounting
                      Power Rating Max
                      External Depth - Metric
                      External Depth - Imperial
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      KDMG10008C-03
                      KINGSTATE KDMG10008C-03
                      1299880

                      Data Sheet

                      RoHS

                      KINGSTATE
                      1. Speaker
                      2. Micro
                      3. Dynamic
                      4. 0.3 W
                      5. 8 ohm
                      6. 86 dB
                      7. 1200 Hz to 20 kHz
                      Each
                      1+
                      kr 11,420
                      5+
                      kr 10,890
                      10+
                      kr 10,300
                      20+
                      kr 9,100
                      40+
                      kr 8,210
                      Flere priser...
                      Min: 1 / Flere: 1
                      Speaker
                      300mW
                      Micro
                      10mm
                      8ohm
                      86dB
                      300mW
                      1.2kHz
                      86dB
                      Round
                      0.394"
                      10mm x 2.9mm
                      1.2kHz to 20kHz
                      1.2kHz
                      20kHz
                      KDMG
                      Bare Mount
                      500mW
                      2.9mm
                      0.114"
                      KDMG20008
                      KINGSTATE KDMG20008
                      1502730

                      Data Sheet

                      RoHS

                      KINGSTATE
                      1. Speaker
                      2. Micro
                      3. Dynamic
                      4. 0.3 W
                      5. 8 ohm
                      6. 92 dB
                      7. 560 Hz to 7 kHz
                      Each
                      1+
                      kr 11,860
                      5+
                      kr 9,480
                      10+
                      kr 9,180
                      20+
                      kr 8,810
                      40+
                      kr 7,980
                      Flere priser...
                      Min: 1 / Flere: 1
                      Speaker
                      300mW
                      Micro
                      20mm
                      8ohm
                      92dB
                      300mW
                      560Hz
                      92dB
                      Round
                      0.787"
                      20mm x 3.1mm
                      560Hz to 7kHz
                      560Hz
                      7kHz
                      KDMG
                      Bare Mount
                      500mW
                      3mm
                      0.118"
                      KDMG26008
                      KINGSTATE KDMG26008
                      1502731

                      Data Sheet

                      RoHS

                      KINGSTATE
                      1. Speaker
                      2. Micro
                      3. Dynamic
                      4. 0.2 W
                      5. 8 ohm
                      6. 92 dB
                      7. 520 Hz to 6.5 kHz
                      Each
                      1+
                      kr 14,780
                      50+
                      kr 10,370
                      100+
                      kr 9,780
                      250+
                      kr 9,180
                      500+
                      kr 8,810
                      Flere priser...
                      Min: 1 / Flere: 1
                      Speaker
                      200mW
                      Micro
                      26mm
                      8ohm
                      92dB
                      200mW
                      520Hz
                      92dB
                      Round
                      1.024"
                      26mm x 4.1mm
                      520Hz to 6.5kHz
                      520Hz
                      6.5kHz
                      KDMG
                      Bare Mount
                      300mW
                      4.1mm
                      0.161"
                      KDMG28008
                      KINGSTATE KDMG28008
                      1502732

                      Data Sheet

                      RoHS

                      KINGSTATE
                      1. Speaker
                      2. Micro
                      3. Dynamic
                      4. 0.2 W
                      5. 8 ohm
                      6. 91 dB
                      7. 520 Hz to 6.5 kHz
                      Each
                      1+
                      kr 14,330
                      3+
                      kr 12,910
                      5+
                      kr 12,460
                      10+
                      kr 12,010
                      20+
                      kr 10,890
                      Flere priser...
                      Min: 1 / Flere: 1
                      Speaker
                      200mW
                      Micro
                      28mm
                      8ohm
                      91dB
                      200mW
                      520Hz
                      91dB
                      Round
                      1.102"
                      28mm x 4mm
                      520Hz to 6.5kHz
                      520Hz
                      6.5kHz
                      KDMG
                      Bare Mount
                      300mW
                      4mm
                      0.157"
                      KDMG13008L-02
                      KINGSTATE KDMG13008L-02
                      1299881

                      Data Sheet

                      RoHS

                      KINGSTATE
                      1. Speaker
                      2. Micro
                      3. Dynamic
                      4. 0.2 W
                      5. 8 ohm
                      6. 1050 Hz to 20 kHz
                      Each
                      1+
                      kr 12,010
                      5+
                      kr 10,820
                      10+
                      kr 10,000
                      20+
                      kr 9,100
                      40+
                      kr 8,810
                      Flere priser...
                      Min: 1 / Flere: 1
                      Speaker
                      200mW
                      Micro
                      13mm
                      8ohm
                      -
                      200mW
                      1kHz
                      86dB
                      Round
                      0.512"
                      13mm x 2mm
                      1.05kHz to 20kHz
                      1.05kHz
                      20kHz
                      KDMG
                      Bare Mount
                      400mW
                      2mm
                      0.079"
                      KDMG36008
                      KINGSTATE KDMG36008
                      1502733

                      Data Sheet

                      RoHS

                      KINGSTATE
                      1. Speaker
                      2. Micro
                      3. Dynamic
                      4. 0.15 W
                      5. 8 ohm
                      6. 93 dB
                      7. 450 Hz to 6 kHz
                      Each
                      1+
                      kr 11,670
                      5+
                      kr 10,920
                      10+
                      kr 10,170
                      25+
                      kr 9,570
                      50+
                      kr 9,120
                      Flere priser...
                      Min: 1 / Flere: 1
                      Speaker
                      150mW
                      Micro
                      36mm
                      8ohm
                      93dB
                      150mW
                      450Hz
                      93dB
                      Round
                      1.417"
                      -
                      -
                      450Hz
                      6kHz
                      KDMG
                      Bare Mount
                      300mW
                      5mm
                      0.197"
                      SammenlignPris forAntal
                      1-6 af 6 varer