AE Series Piezoelectric Actuators:
31 produkter blev fundetAE Series Piezoelectric Actuators
KEMET's multilayer piezoelectric actuators are based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, they are smaller in size, but can generate higher displacements and forces at low voltages.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Stable performance in high temperature
- Low power input due to small capacitance
- Operating temperature range from -40°C to +150°C
- Built-in pre-load mechanism and mounting attachments for easier installation
- Accurate nanometer positioning
- Minimum mechanical abrasion
- Long operational life
- RoHS/REACH compliant
- Compact size
Vis
Køber
Ingeniør
Producent
Piezoelectric Actuator Type
Displacement
Actuating Force
Resonant Frequency
Capacitance
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.459,000 5+ kr 1.430,000 | Min: 1 / Flere: 1 | Resin Coated | 4.6µm | 610N | 261kHz | 0.27µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 4.594,000 | Min: 1 / Flere: 1 | Resin Coated | 42µm | 3500N | 34kHz | 13.6µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 415,790 5+ kr 392,060 10+ kr 368,260 25+ kr 347,440 50+ kr 341,920 | Min: 1 / Flere: 1 | Resin Coated | 4.6µm | 200N | 261kHz | 0.09µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 1.445,000 5+ kr 1.374,000 10+ kr 1.302,000 25+ kr 1.250,000 50+ kr 1.217,000 | Min: 1 / Flere: 1 | Resin Coated | 8.7µm | 1700N | 152kHz | 1.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 975,230 5+ kr 932,330 10+ kr 889,340 25+ kr 842,480 50+ kr 790,020 | Min: 1 / Flere: 1 | Resin Coated | 19µm | 410N | 76kHz | 0.8µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 454,370 5+ kr 428,400 10+ kr 402,440 25+ kr 383,630 50+ kr 373,860 | Min: 1 / Flere: 1 | Resin Coated | 8µm | 200N | 152kHz | 0.16µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 889,790 5+ kr 839,050 10+ kr 788,310 25+ kr 739,050 50+ kr 715,250 | Min: 1 / Flere: 1 | Resin Coated | 8.5µm | 410N | 152kHz | 0.33µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 1.181,000 5+ kr 1.088,000 10+ kr 995,750 25+ kr 942,030 50+ kr 917,920 | Min: 1 / Flere: 1 | Resin Coated | 17.4µm | 850N | 69kHz | 1.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 1.948,000 5+ kr 1.909,000 | Min: 1 / Flere: 1 | Resin Coated | 9.1µm | 610N | 138kHz | 0.54µF | -25°C | 85°C | AE Series | |||||
KEMET / PARTNER STOCK | Each | 1+ kr 10.941,000 3+ kr 10.443,000 | Min: 1 / Flere: 1 | Resin Coated | 15.6µm | 20000N | 69kHz | 30.5µF | -25°C | 85°C | AE Series | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 2.640,000 3+ kr 2.510,000 | Min: 1 / Flere: 1 | Resin Coated | 9.1µm | 1700N | 138kHz | 1.5µF | -25°C | 85°C | AE Series | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 2.860,000 3+ kr 2.719,000 | Min: 1 / Flere: 1 | Resin Coated | 17.4µm | 1700N | 69kHz | 3.4µF | -25°C | 85°C | AE Series | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 7.372,000 3+ kr 7.009,000 | Min: 1 / Flere: 1 | Resin Coated | 42µm | 3500N | 0 | 13.6µF | -25°C | 85°C | AE Series | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 6.729,000 3+ kr 6.398,000 | Min: 1 / Flere: 1 | Resin Coated | 18.4µm | 7000N | 69kHz | 10.8µF | -25°C | 85°C | AE Series | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 3.085,000 3+ kr 2.933,000 | Min: 1 / Flere: 1 | Resin Coated | 9µm | 3500N | 152kHz | 2.9µF | -25°C | 85°C | AE Series | ||||
Each | 1+ kr 450,190 5+ kr 437,880 10+ kr 425,490 25+ kr 399,970 50+ kr 379,150 | Min: 1 / Flere: 1 | Resin Coated | 9.1µm | 200N | 138kHz | 0.18µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 10.152,000 5+ kr 9.950,000 10+ kr 9.748,000 25+ kr 9.539,000 50+ kr 9.338,000 | Min: 1 / Flere: 1 | Resin Coated | 15.6µm | 20000N | 69kHz | 30.5µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 2.646,000 5+ kr 2.567,000 10+ kr 2.488,000 25+ kr 2.358,000 50+ kr 2.310,000 | Min: 1 / Flere: 1 | Resin Coated | 9µm | 3500N | 152kHz | 2.9µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 1.590,000 5+ kr 1.529,000 10+ kr 1.467,000 25+ kr 1.401,000 50+ kr 1.352,000 | Min: 1 / Flere: 1 | Resin Coated | 19µm | 1700N | 76kHz | 3.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 1.096,000 5+ kr 1.024,000 10+ kr 951,730 25+ kr 926,280 50+ kr 876,880 | Min: 1 / Flere: 1 | Resin Coated | 19µm | 850N | 76kHz | 1.6µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 2.667,000 5+ kr 2.613,000 10+ kr 2.560,000 25+ kr 2.507,000 50+ kr 2.453,000 | Min: 1 / Flere: 1 | Resin Coated | 18.4µm | 3500N | 69kHz | 5.4µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 3.015,000 5+ kr 2.902,000 10+ kr 2.790,000 25+ kr 2.683,000 50+ kr 2.629,000 | Min: 1 / Flere: 1 | Resin Coated | 42µm | 1700N | 34kHz | 6.7µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 1.389,000 5+ kr 1.340,000 10+ kr 1.292,000 25+ kr 1.224,000 50+ kr 1.175,000 | Min: 1 / Flere: 1 | Resin Coated | 9.1µm | 1700N | 138kHz | 1.5µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 540,490 5+ kr 496,910 10+ kr 453,250 25+ kr 450,570 50+ kr 447,810 | Min: 1 / Flere: 1 | Resin Coated | 17.4µm | 200N | 69kHz | 0.35µF | -25°C | 85°C | AE Series | |||||
Each | 1+ kr 5.148,000 5+ kr 5.044,000 10+ kr 4.940,000 25+ kr 4.841,000 50+ kr 4.742,000 | Min: 1 / Flere: 1 | Resin Coated | 18.4µm | 7000N | 69kHz | 10.8µF | -25°C | 85°C | AE Series |