2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermostats

                      FINDER Thermostats:

                      2 produkter blev fundet
                      Find et stort udvalg af FINDER Thermostats hos Farnell Danmark. Vi lagerfører et bredt udvalg af Thermostats, såsom Temperature fra Finder
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Transducer Function
                      Thermostat Type
                      Thermostat Set Point
                      Contact Rating
                      Contact Operation
                      Load Type
                      Switching Voltage Max
                      Switching Current Max
                      Thermostat Mounting
                      Thermostat Terminals
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      7T.81.0.000.2401
                      FINDER 7T.81.0.000.2401
                      2295782

                      Data Sheet

                      RoHS

                      FINDER
                      1. Thermostat
                      2. 7T Series
                      3. -20°C to +40°C
                      4. Normally Closed
                      5. 10 A at 250 Vac
                      6. DIN Rail
                      7. Heating Control
                      Each
                      1+
                      kr 151,570
                      5+
                      kr 144,020
                      10+
                      kr 139,390
                      Min: 1 / Flere: 1
                      Temperature
                      Programmable
                      -20°C to +40°C
                      10A at 250VAC
                      Normally Closed
                      Resistive
                      250VAC
                      10A
                      DIN Rail
                      Screw
                      7T Series
                      7T.81.0.000.2303
                      FINDER 7T.81.0.000.2303
                      2295781

                      Data Sheet

                      RoHS

                      FINDER
                      1. Thermostat
                      2. 7T Series
                      3. 0°C to +60°C
                      4. Normally Open
                      5. 10 A at 250 Vac
                      6. DIN Rail
                      7. Ventilation Control
                      Each
                      1+
                      kr 151,570
                      5+
                      kr 143,950
                      10+
                      kr 139,390
                      Min: 1 / Flere: 1
                      Temperature
                      Programmable
                      0°C to +60°C
                      10A at 250VAC
                      Normally Open
                      Resistive
                      250VAC
                      10A
                      DIN Rail
                      Screw
                      7T Series
                      SammenlignPris forAntal
                      1-2 af 2 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark