PTC Thermistors:
2 produkter blev fundetVis
Køber
Ingeniør
Producent
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 6,340 10+ kr 4,260 50+ kr 3,970 100+ kr 3,720 200+ kr 3,490 Flere priser... | Min: 1 / Flere: 1 | 500ohm | Through Hole | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | |||||
Each | 1+ kr 6,260 50+ kr 5,280 100+ kr 5,050 250+ kr 4,820 500+ kr 4,580 Flere priser... | Min: 1 / Flere: 1 | 500ohm | Through Hole | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 28mA | To Be Advised | 42mA | 135°C | 145°C | 5mm |