PTC Thermistors:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Qualification
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 1,400 100+ kr 1,100 500+ kr 1,000 1000+ kr 0,963 2000+ kr 0,948 Flere priser... | Min: 10 / Flere: 10 | 33ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (25-Jun-2025) | 85mA | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,100 500+ kr 1,000 1000+ kr 0,963 2000+ kr 0,948 4000+ kr 0,925 | Min: 100 / Flere: 10 | 33ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (25-Jun-2025) | 85mA | - | - | |||||
Each (Supplied on Full Reel) Hel rulle | 4000+ kr 1,790 | Min: 4000 / Flere: 4000 | 33ohm | SMD | POSISTOR PRG | 16V | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 36mA | No SVHC (25-Jun-2025) | 71mA | AEC-Q200 | AEC-Q200 |