PTC Thermistors:
501 produkter blev fundetFind et stort udvalg af PTC Thermistors hos Farnell Danmark. Vi har et stort udvalg af PTC Thermistors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
Vis
Køber
Ingeniør
Producent
Resistance (25°C)
Length
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Automotive Qualification Standard
Qualification
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 5,340 10+ kr 5,060 50+ kr 4,580 100+ kr 4,300 200+ kr 3,930 Flere priser... | Min: 1 / Flere: 1 | 150ohm | - | - | Through Hole | - | B59890 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 30mA | No SVHC (25-Jun-2025) | 60mA | - | - | 4mm | - | - | |||||
Each | 1+ kr 5,620 10+ kr 5,320 50+ kr 4,750 100+ kr 4,540 200+ kr 4,340 Flere priser... | Min: 1 / Flere: 1 | 500ohm | - | - | Through Hole | - | PTCCL | 265V | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 28mA | Lead (17-Jan-2023) | 42mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ kr 8,810 10+ kr 8,210 50+ kr 6,750 100+ kr 6,220 200+ kr 5,690 Flere priser... | Min: 1 / Flere: 1 | 1.2ohm | - | - | Through Hole | - | B59965 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 600mA | No SVHC (25-Jun-2025) | 1.2A | - | - | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ kr 6,760 10+ kr 6,380 25+ kr 5,980 50+ kr 5,710 100+ kr 5,430 Flere priser... | Min: 1 / Flere: 1 | 5ohm | - | - | Through Hole | - | PTCCL | 30V | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | Lead (17-Jan-2023) | 480mA | 135°C | 145°C | 7mm | - | - | |||||
Each | 1+ kr 5,670 10+ kr 5,380 50+ kr 4,790 100+ kr 4,580 200+ kr 4,360 Flere priser... | Min: 1 / Flere: 1 | 25ohm | - | - | Through Hole | - | PTCCL | 60V | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ kr 9,810 10+ kr 8,690 50+ kr 7,020 100+ kr 6,550 200+ kr 6,140 Flere priser... | Min: 1 / Flere: 1 | 5.6ohm | - | - | Through Hole | - | B59960 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 250mA | No SVHC (25-Jun-2025) | 500mA | - | - | 11mm | - | - | |||||
Each | 1+ kr 6,260 10+ kr 5,510 50+ kr 4,780 100+ kr 4,390 200+ kr 4,080 Flere priser... | Min: 1 / Flere: 1 | 1.5kohm | - | - | Through Hole | - | B59886 | 550V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 12mA | No SVHC (25-Jun-2025) | 24mA | - | - | 6.5mm | - | - | |||||
Each | 1+ kr 9,610 10+ kr 8,940 50+ kr 7,450 100+ kr 6,680 200+ kr 5,880 Flere priser... | Min: 1 / Flere: 1 | 10ohm | - | - | Through Hole | - | B59850 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 200mA | No SVHC (25-Jun-2025) | 400mA | - | - | 13.5mm | - | - | |||||
Each Emballagemuligheder | 5+ kr 6,750 50+ kr 5,090 250+ kr 4,210 500+ kr 3,880 1000+ kr 3,580 Flere priser... | Min: 5 / Flere: 5 | 27ohm | - | - | SMD | - | B59606 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | - | - | - | AEC-Q200 | |||||
Each | 1+ kr 4,690 10+ kr 4,310 50+ kr 3,580 100+ kr 3,310 200+ kr 3,020 Flere priser... | Min: 1 / Flere: 1 | 13ohm | - | - | Through Hole | - | B59995 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 120mA | No SVHC (25-Jun-2025) | 240mA | - | - | 4mm | - | - | |||||
Each | 1+ kr 4,700 10+ kr 4,320 50+ kr 3,590 100+ kr 3,310 200+ kr 3,030 Flere priser... | Min: 1 / Flere: 1 | 55ohm | - | - | Through Hole | - | B59990 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 50mA | No SVHC (25-Jun-2025) | 100mA | - | - | 4mm | - | - | |||||
Each | 1+ kr 4,780 10+ kr 4,400 50+ kr 4,000 100+ kr 3,820 200+ kr 3,630 Flere priser... | Min: 1 / Flere: 1 | 120ohm | - | - | Through Hole | - | PTCSL03 | 30V | Over Temperature Protection | -40°C | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | - | AEC-Q200 | |||||
Each | 1+ kr 4,810 10+ kr 4,520 50+ kr 4,000 100+ kr 3,810 200+ kr 3,620 Flere priser... | Min: 1 / Flere: 1 | 120ohm | - | - | Through Hole | - | PTCSL03 | 30V | Over Temperature Protection | -40°C | 165°C | PTC | - | - | - | - | - | - | 3.3mm | - | AEC-Q200 | |||||
Each | 1+ kr 4,780 10+ kr 4,350 50+ kr 3,610 100+ kr 3,330 200+ kr 3,320 Flere priser... | Min: 1 / Flere: 1 | 150ohm | - | - | Through Hole | - | B59890 | 160V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 35mA | No SVHC (25-Jun-2025) | 70mA | - | - | 4mm | - | - | |||||
Each | 1+ kr 9,760 10+ kr 9,020 50+ kr 7,450 100+ kr 6,890 200+ kr 6,300 Flere priser... | Min: 1 / Flere: 1 | 1.8ohm | - | - | Through Hole | - | B59975 | 30V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 450mA | No SVHC (25-Jun-2025) | 900mA | - | - | 9mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ kr 9,300 10+ kr 5,970 50+ kr 5,330 100+ kr 4,810 200+ kr 4,140 Flere priser... | Min: 1 / Flere: 1 | 250ohm | - | - | Through Hole | - | PTCSL03 | 30V | Over Temperature Protection | -40°C | 155°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | - | AEC-Q200 | |||||
VISHAY | Each | 1+ kr 6,200 10+ kr 5,870 50+ kr 5,240 100+ kr 4,950 200+ kr 4,750 Flere priser... | Min: 1 / Flere: 1 | 1.6kohm | - | - | Through Hole | - | PTCCL | 600V | Overload & Over Temperature Protection | -20°C | 85°C | Disc, Radial Leaded | ± 30% | 10mA | To Be Advised | 20mA | 90°C | 115°C | 5mm | - | - | ||||
Each | 1+ kr 7,820 10+ kr 7,200 50+ kr 5,970 100+ kr 5,510 200+ kr 5,040 Flere priser... | Min: 1 / Flere: 1 | 600ohm | - | - | Through Hole | - | C884 | 420V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 21mA | Lead (25-Jun-2025) | 39mA | - | - | 6.5mm | - | - | |||||
Each | 1+ kr 8,950 10+ kr 8,280 50+ kr 6,850 100+ kr 6,320 200+ kr 5,780 Flere priser... | Min: 1 / Flere: 1 | 1.2ohm | - | - | Through Hole | - | C885 | 550V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (25-Jun-2025) | 30mA | - | - | 6.5mm | - | - | |||||
VISHAY | Each | 1+ kr 5,810 10+ kr 5,480 50+ kr 4,890 100+ kr 4,670 200+ kr 4,440 Flere priser... | Min: 1 / Flere: 1 | 56ohm | - | - | Through Hole | - | PTCCL | 265V | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 95mA | To Be Advised | 143mA | 135°C | 145°C | 5mm | - | - | ||||
Each (Supplied on Cut Tape) Klippet bånd | 10+ kr 4,110 100+ kr 3,500 500+ kr 3,110 1000+ kr 2,930 2000+ kr 2,630 Flere priser... | Min: 10 / Flere: 10 | 0.2ohm | - | - | SMD | - | Posistor PRG | 6V | Over Current Protection | -10°C | 60°C | Chip | ± 20% | 750mA | No SVHC (25-Jun-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ kr 5,620 10+ kr 5,330 50+ kr 4,750 100+ kr 4,460 200+ kr 4,200 Flere priser... | Min: 1 / Flere: 1 | 120ohm | - | - | Through Hole | - | PTCCL | 265V | Over Voltage & Over Current Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 63mA | To Be Advised | 95mA | 135°C | 145°C | 5mm | - | - | |||||
Each | 1+ kr 9,630 10+ kr 8,880 50+ kr 7,400 100+ kr 6,750 200+ kr 6,070 Flere priser... | Min: 1 / Flere: 1 | 9ohm | - | - | Through Hole | - | C840 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 330mA | Lead (25-Jun-2025) | 500mA | - | - | 13.5mm | - | - | |||||
Each | 1+ kr 8,510 10+ kr 7,910 50+ kr 6,540 100+ kr 6,030 200+ kr 5,510 Flere priser... | Min: 1 / Flere: 1 | 45ohm | - | - | Through Hole | - | C873 | 265V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 70mA | Lead (25-Jun-2025) | 140mA | - | - | 9mm | - | - | |||||
Each | 1+ kr 14,530 10+ kr 13,930 50+ kr 12,590 100+ kr 11,840 200+ kr 11,390 Flere priser... | Min: 1 / Flere: 1 | 500ohm | - | - | Through Hole | - | - | 550V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 28mA | No SVHC (25-Jun-2025) | 55mA | - | - | 13mm | - | - | |||||