NTC Thermistors:
2.857 produkter blev fundetFind et stort udvalg af NTC Thermistors hos Farnell Danmark. Vi har et stort udvalg af NTC Thermistors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Eaton Bussmann, Vishay, Epcos, Amphenol Advanced Sensors & Panasonic
Vis
Køber
Ingeniør
Producent
Thermistor Type
Sensing Temperature Min
Resistance (25°C)
Sensing Temperature Max
Measured Temperature Min
Thermistor Mounting
Resistance
Resistance Tolerance (25°C)
Measured Temperature Max
Product Range
Thermistor Case Style
Resistance @ 0°C
NTC Mounting
Lead Length - Imperial
Thermistor Terminals
B-Constant
Lead Length - Metric
B-Constant Tolerance
Probe Length - Imperial
NTC Case Size
Probe Length - Metric
Probe Diameter - Imperial
Thermal Time Constant (in Air)
Probe Material
Probe Diameter - Metric
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 7,230 10+ kr 6,920 50+ kr 6,160 100+ kr 5,900 200+ kr 5,720 Flere priser... | Min: 1 / Flere: 1 | Ring Lug, Bead | - | 100kohm | - | - | Free Hanging | - | ± 3% | - | NRG Series | - | - | Free Hanging | - | Wire Leaded | 4120K | - | ± 3% | - | - | - | - | 9s | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ kr 1,210 50+ kr 0,978 100+ kr 0,933 250+ kr 0,881 500+ kr 0,821 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 2kohm | - | - | Through Hole | - | ± 10% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 3950K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 1,480 50+ kr 1,360 100+ kr 1,240 250+ kr 1,160 500+ kr 1,070 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 220kohm | - | - | Through Hole | - | ± 5% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4650K | - | ± 10% | - | - | - | - | 20s | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 500+ kr 0,769 1000+ kr 0,649 2000+ kr 0,602 4000+ kr 0,590 | Min: 500 / Flere: 10 | Chip | - | 47kohm | - | - | SMD | - | ± 3% | - | NTCG Series | 0603 [1608 Metric] | - | Surface Mount | - | Wraparound | 4550K | - | ± 3% | - | 0603 [1608 Metric] | - | - | - | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ kr 2,490 10+ kr 2,000 50+ kr 1,950 100+ kr 1,900 200+ kr 1,780 Flere priser... | Min: 1 / Flere: 1 | Glass Encapsulated, Axial Leaded | - | 10kohm | - | - | Through Hole | - | ± 1% | - | NDBG Series | - | - | Through Hole | - | Axial Leaded | 3380K | - | ± 1% | - | - | - | - | 10s | - | - | - | - | -40°C | 250°C | - | - | |||||
Each | 1+ kr 1,130 50+ kr 0,903 100+ kr 0,851 250+ kr 0,784 500+ kr 0,693 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 5kohm | - | - | Through Hole | - | ± 15% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4050K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 6,900 10+ kr 5,260 50+ kr 4,370 100+ kr 3,720 200+ kr 3,450 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 2.7kohm | - | - | Through Hole | - | ± 5% | - | NTCLE203E3 Series | - | - | Through Hole | - | Radial Leaded | 3977K | - | ± 0.75% | - | - | - | - | 13s | - | - | - | 40mm | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 10+ kr 1,010 100+ kr 0,948 500+ kr 0,769 1000+ kr 0,649 2000+ kr 0,602 Flere priser... | Min: 10 / Flere: 10 | Chip | - | 47kohm | - | - | SMD | - | ± 3% | - | NTCG Series | 0603 [1608 Metric] | - | Surface Mount | - | Wraparound | 4550K | - | ± 3% | - | 0603 [1608 Metric] | - | - | - | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ kr 4,270 10+ kr 4,010 50+ kr 3,570 100+ kr 3,130 200+ kr 2,970 Flere priser... | Min: 1 / Flere: 1 | Bead | - | 10kohm | - | - | Through Hole | - | ± 1% | - | NRM Series | - | - | Free Hanging | - | Radial Leaded | 3435K | - | ± 1% | - | - | - | - | 10s | - | - | - | 38mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 12,310 10+ kr 11,720 50+ kr 10,520 100+ kr 9,250 200+ kr 8,430 Flere priser... | Min: 1 / Flere: 1 | Ring Lug, Bead | - | 100kohm | - | - | Free Hanging | - | ± 1% | - | NRG Series | - | - | Free Hanging | - | Wire Leaded | 3950K | - | ± 1% | - | - | - | - | 10s | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ kr 1,280 50+ kr 1,040 100+ kr 0,985 250+ kr 0,903 500+ kr 0,791 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 100kohm | - | - | Through Hole | - | ± 10% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4400K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 44,600 3+ kr 42,430 5+ kr 40,190 10+ kr 38,550 20+ kr 37,800 | Min: 1 / Flere: 1 | Probe | - | 10kohm | - | - | Free Hanging | - | ± 1% | - | 21853 Series | - | - | Free Hanging | - | Wire Leaded | 3892K | - | ± 1% | - | - | - | - | - | Stainless Steel | - | 4.2mm | 300mm | -40°C | 250°C | - | - | |||||
Each | 1+ kr 1,570 50+ kr 1,280 100+ kr 1,220 250+ kr 1,130 500+ kr 0,978 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 50ohm | - | - | Through Hole | - | ± 10% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 3050K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
TE CONNECTIVITY SENSORS | Each | 1+ kr 200,960 | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 100kohm | - | - | Through Hole | - | - | - | 44011 Series | - | - | Through Hole | - | Radial Leaded | 4144K | - | ± 0.8% | - | - | - | - | 10s | - | - | - | 76mm | -40°C | 150°C | - | - | ||||
Each | 10+ kr 3,990 100+ kr 3,390 500+ kr 3,050 1000+ kr 2,870 2000+ kr 2,500 Flere priser... | Min: 10 / Flere: 10 | Chip | - | 2.2kohm | - | - | SMD | - | ± 2% | - | NTCS0805E3 T Series | 0805 [2012 Metric] | - | Surface Mount | - | Wraparound | 3600K | - | ± 1% | - | 0805 [2012 Metric] | - | - | 10s | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 0,867 500+ kr 0,762 1000+ kr 0,698 2000+ kr 0,684 | Min: 100 / Flere: 10 | Chip | - | 33kohm | - | - | SMD | - | ± 1% | - | NT Series | 0805 [2012 Metric] | - | Surface Mount | - | - | 4000K | - | ± 1% | - | 0805 [2012 Metric] | - | - | 8s | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 10+ kr 3,210 100+ kr 2,680 500+ kr 2,410 1000+ kr 2,190 2000+ kr 2,130 | Min: 10 / Flere: 10 | Chip | - | 4.7kohm | - | - | SMD | - | ± 2% | - | NTCS0603E3 T Series | 0603 [1608 Metric] | - | Surface Mount | - | Wraparound | 3830K | - | ± 1% | - | 0603 [1608 Metric] | - | - | 4s | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ kr 2,490 10+ kr 2,350 50+ kr 2,070 100+ kr 1,970 200+ kr 1,890 Flere priser... | Min: 1 / Flere: 1 | Glass Encapsulated, Axial Leaded | - | 50ohm | - | - | Through Hole | - | ± 1% | - | NDBG Series | - | - | Through Hole | - | Axial Leaded | 3950K | - | ± 1% | - | - | - | - | 10s | - | - | - | - | -40°C | 250°C | - | - | |||||
Each | 1+ kr 3,130 10+ kr 2,940 50+ kr 2,600 100+ kr 2,280 200+ kr 2,160 Flere priser... | Min: 1 / Flere: 1 | Bead | - | 50ohm | - | - | Through Hole | - | ± 1% | - | NRM Series | - | - | Free Hanging | - | Radial Leaded | 3950K | - | ± 1% | - | - | - | - | 10s | - | - | - | 38mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 1,390 50+ kr 1,150 100+ kr 1,090 250+ kr 1,020 500+ kr 0,955 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 15kohm | - | - | Through Hole | - | ± 5% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4200K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 8,660 10+ kr 8,280 50+ kr 7,400 100+ kr 6,500 200+ kr 6,310 | Min: 1 / Flere: 1 | Ring Lug, Bead | - | 100kohm | - | - | Free Hanging | - | ± 1% | - | NRG Series | - | - | Free Hanging | - | Wire Leaded | 4190K | - | ± 2% | - | - | - | - | 9s | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ kr 36,230 3+ kr 34,440 5+ kr 32,640 10+ kr 31,220 20+ kr 30,630 | Min: 1 / Flere: 1 | Probe | - | 10kohm | - | - | Free Hanging | - | ± 1% | - | 21853 Series | - | - | Free Hanging | - | Wire Leaded | 3964K | - | ± 1% | - | - | - | - | - | Stainless Steel | - | 4.2mm | 100mm | -40°C | 250°C | - | - | |||||
Each | 1+ kr 1,460 50+ kr 1,210 100+ kr 1,140 250+ kr 1,080 500+ kr 1,010 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 470kohm | - | - | Through Hole | - | ± 5% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4750K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 1,460 50+ kr 1,210 100+ kr 1,140 250+ kr 1,070 500+ kr 1,010 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 220kohm | - | - | Through Hole | - | ± 5% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4650K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ kr 1,210 50+ kr 0,978 100+ kr 0,925 250+ kr 0,851 500+ kr 0,742 Flere priser... | Min: 1 / Flere: 1 | Bead, Radial Leaded | - | 500ohm | - | - | Through Hole | - | ± 15% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 3650K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - |