6" Temperature Probes:
37 produkter blev fundetVis
Køber
Ingeniør
Producent
Length
1
Thermocouple Type
RTD Type
Outside Diameter
External Diameter
RTD Accuracy
Measured Temperature Min
Probe/Pocket Body Material
Measured Temperature Max
Sensor Body Material
Resistance @ 0°C
Lead Length - Imperial
RTD Element Material
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Length
Probe Material
Probe Diameter - Metric
Probe Diameter
Insulation
Thermocouple Termination
Cable Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 601,450 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | 0°C | Stainless Steel | 900°C | 304 Stainless Steel | - | 40" | - | 1.01m | 6" | 152.4mm | 0.06" | - | - | 1.52mm | - | - | Stripped Leads | - | ANSI | Shielded | TJ36 Series | |||||
Each | 1+ kr 475,340 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | 0°C | Stainless Steel | 900°C | 304 Stainless Steel | - | - | - | - | 6" | 152.5mm | 0.062" | - | - | 1.575mm | - | - | Miniature Connector | - | ANSI | Unshielded | KMQSS Series | |||||
Each | 1+ kr 553,250 | Min: 1 / Flere: 1 | 6" | K | - | 0.125" | 0.125" | - | 0°C | - | 1150°C | Super Omegaclad XL | - | - | - | - | 6" | 152.5mm | 0.125" | - | - | 3.175mm | - | - | Miniature Connector | - | ANSI | Unshielded | KMQXL Series | |||||
Each | 1+ kr 553,250 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | 0°C | - | 1038°C | Super Omegaclad XL | - | - | - | - | 6" | 152.5mm | 0.062" | - | - | 1.575mm | - | - | Miniature Connector | - | ANSI | Unshielded | KMQXL Series | |||||
Each | 1+ kr 582,420 | Min: 1 / Flere: 1 | 6" | K | - | 0.125" | 0.125" | - | 0°C | Stainless Steel | 900°C | 304 Stainless Steel | - | 48" | - | 1.219m | 6" | 152.5mm | 0.125" | - | - | 3.175mm | - | PFA | Miniature Connector | - | ANSI | Unshielded | KTSS Series | |||||
Each | 1+ kr 506,460 | Min: 1 / Flere: 1 | 6" | K | - | 0.125" | 0.125" | - | 0°C | Stainless Steel | 900°C | 304 Stainless Steel | - | - | - | - | 6" | 152.5mm | 0.125" | - | - | 3.175mm | - | - | Miniature Connector | - | ANSI | Unshielded | KMQSS Series | |||||
Each | 1+ kr 534,810 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | 0°C | Stainless Steel | 220°C | 304 Stainless Steel | - | - | - | - | 6" | 152.4mm | 0.062" | - | - | 1.57mm | - | - | Miniature Connector | - | ANSI | Shielded | - | |||||
Each | 1+ kr 506,460 | Min: 1 / Flere: 1 | 6" | K | - | 0.125" | 0.125" | - | 0°C | Nickel Chromium | 1070°C | Inconel | - | - | - | - | 6" | 152.5mm | 0.125" | - | - | 3.175mm | - | - | Miniature Connector | - | ANSI | Unshielded | KMQIN Series | |||||
Each | 1+ kr 506,460 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | 0°C | Stainless Steel | 900°C | 304 Stainless Steel | - | - | - | - | 6" | 152.5mm | 0.062" | - | - | 1.575mm | - | - | Miniature Connector | - | ANSI | Unshielded | KMQSS Series | |||||
Each | 1+ kr 617,870 | Min: 1 / Flere: 1 | 6" | T | - | 0.125" | 0.125" | - | 0°C | Stainless Steel | 220°C | 304 Stainless Steel | - | - | - | - | 6" | 152.4mm | 0.062" | - | - | 1.57mm | - | - | Miniature Connector | - | ANSI | Shielded | - | |||||
Each | 1+ kr 601,450 | Min: 1 / Flere: 1 | 6" | K | - | 0.125" | 0.125" | - | 0°C | Stainless Steel | 900°C | 304 Stainless Steel | - | 40" | - | 1.01m | 6" | 152.4mm | 0.12" | - | - | 3.04mm | - | - | Stripped Leads | - | ANSI | Shielded | TJ36 Series | |||||
Each | 1+ kr 1.677,650 | Min: 1 / Flere: 1 | 6" | - | Probe | 0.25" | 0.25" | Class A | -100°C | 316L Stainless Steel | 250°C | - | 100ohm | - | Platinum | - | - | - | - | 6" | 316L Stainless Steel | - | 0.25" | - | - | 4 Pin M12 Connector | - | - | PR-25AP Series | |||||
Each | 1+ kr 436,390 | Min: 1 / Flere: 1 | 6" | J | - | 0.25" | 0.25" | - | 0°C | Stainless Steel | 720°C | 304 Stainless Steel | - | - | - | - | 6" | 152.4mm | 0.25" | - | - | 6.35mm | - | - | 4 Pin M12 Connector | - | - | Shielded | - | |||||
Each | 1+ kr 557,950 | Min: 1 / Flere: 1 | 6" | - | - | 1" | 1" | - | - | Inconel 600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TJ36 Series | |||||
Each | 1+ kr 631,080 | Min: 1 / Flere: 1 | 6" | - | - | 0.032" | 0.032" | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SCAXL Series | |||||
Each | 1+ kr 506,460 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MQSS Fine Series | |||||
Each | 1+ kr 475,340 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MQSS Fine Series | |||||
Each | 1+ kr 555,560 | Min: 1 / Flere: 1 | 6" | - | - | 0.062" | 0.062" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | GKMQSS Series | |||||
Each | 1+ kr 565,780 | Min: 1 / Flere: 1 | 6" | - | - | 0.125" | 0.125" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MTSS Series | |||||
Each | 1+ kr 459,670 | Min: 1 / Flere: 1 | 6" | - | - | 0.125" | 0.125" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 502,060 | Min: 1 / Flere: 1 | 6" | - | - | 0.125" | 0.125" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MQSS Fine Series | |||||
Each | 1+ kr 537,580 | Min: 1 / Flere: 1 | 6" | - | - | 0.032" | 0.032" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SCASS Series | |||||
Each | 1+ kr 601,450 | Min: 1 / Flere: 1 | 6" | - | - | 0.125" | 0.125" | - | - | Nickel Chromium | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TJ36 Series | |||||
Each | 1+ kr 631,080 | Min: 1 / Flere: 1 | 6" | - | - | 0.04" | 0.04" | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 535,560 | Min: 1 / Flere: 1 | 6" | - | - | 0.125" | 0.125" | - | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | MTSS Series |