Class 1/3B RTD Temperature Sensors (RTDs):
8 produkter blev fundetFind et stort udvalg af Class 1/3B RTD Temperature Sensors (RTDs) hos Farnell Danmark. Vi lagerfører et bredt udvalg af RTD Temperature Sensors (RTDs), såsom Class A, Class B, Class A DIN & Class 1/3 DIN RTD Temperature Sensors (RTDs) fra verdens førende producenter, herunder: Omega.
Vis
Køber
Ingeniør
Producent
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 471,080 | Min: 1 / Flere: 1 | Probe | -200°C | Class 1/3B | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 24mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | KN Series | |||||
3900240 | Each | 1+ kr 5.538,000 | Min: 1 / Flere: 1 | Component with Leads | 0°C | Class 1/3B | 100°C | 100ohm | 0°C | 100°C | 100ohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | F Series | ||||
Each | 1+ kr 5.588,000 | Min: 1 / Flere: 1 | Component with Leads | 0°C | Class 1/3B | 150°C | 1kohm | 0°C | 150°C | 1kohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | F Series | |||||
Each | 1+ kr 473,020 | Min: 1 / Flere: 1 | Probe | -200°C | Class 1/3B | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1mm | 15mm | 10mm | 0.39" | Wire Leaded | 2-Wire | - | KN Series | |||||
Pack of 100 | 1+ kr 5.687,000 | Min: 1 / Flere: 1 | Component with Leads | 0°C | Class 1/3B | 100°C | 100ohm | 0°C | 100°C | 100ohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | F Series | |||||
Each | 1+ kr 41,260 | Min: 1 / Flere: 1 | Component with Leads | -70°C | Class 1/3B | 500°C | 100ohm | -70°C | 500°C | 100ohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | F Series | |||||
Each | 1+ kr 41,260 | Min: 1 / Flere: 1 | Component with Leads | -70°C | Class 1/3B | 500°C | 1kohm | -70°C | 500°C | 1kohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | F Series | |||||
Each | 1000+ kr 56,180 | Min: 1000 / Flere: 1000 | Component with Leads | -70°C | Class 1/3B | 500°C | 100ohm | -70°C | 500°C | 100ohm | Platinum | - | - | - | 10mm | 0.4" | Wire Leaded | - | 2-Wire | F Series | |||||