RTD Temperature Sensors (RTDs):
2.236 produkter blev fundetFind et stort udvalg af RTD Temperature Sensors (RTDs) hos Farnell Danmark. Vi har et stort udvalg af RTD Temperature Sensors (RTDs) på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Omega, Labfacility, Endress+hauser, Dwyer & Ist Innovative Sensor Technology
Vis
Køber
Ingeniør
Producent
Length
Thermocouple Type
Accessory Type
Temperature Sensor Type
RTD Type
Thermometer Type
Sensing Temperature Min
External Diameter
For Use With
Outside Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Probe/Pocket Body Material
Sensor Body Material
Supply Voltage Min
Measured Temperature Max
Supply Voltage Max
Resistance @ 0°C
Temperature Transmitter Output Type
RTD Element Material
Probe Material
Probe Length - Imperial
Temperature Transmitter Output
Probe Diameter
Probe Length - Metric
Loop Powered
Sensor Mounting
Probe Diameter - Imperial
Probe Length
Operating Temperature Min
Probe Diameter - Metric
Cable Length - Metric
Cable Length - Imperial
Operating Temperature Max
Cable Termination
Wire Termination
Wire Configuration
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 599,190 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | 250°C | - | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 100mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 196,700 5+ kr 192,760 | Min: 1 / Flere: 1 | - | - | - | - | Probe with Leads | - | -50°C | - | - | - | Class B | - | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 4.5mm | - | - | - | - | 200mm | - | - | 2m | 6.56ft | - | - | Bare Wire | - | - | |||||
Each | 1+ kr 619,430 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 150mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 587,210 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 553,810 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 250mm | - | - | - | - | - | - | - | - | RPBA-S Series | |||||
Each | 1+ kr 850,400 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -200°C | - | - | - | Class A | 600°C | 100ohm | -200°C | - | - | - | 600°C | - | 100ohm | - | Platinum | 316 Stainless Seel | - | - | 3.175mm | - | - | - | - | 152.4mm | - | - | - | - | - | - | - | 3-Wire | PR-17 Series | |||||
Each | 1+ kr 547,710 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 150mm | - | - | - | - | - | - | - | - | RPBA-S Series | |||||
Each | 1+ kr 587,210 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 100mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 598,300 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 250mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 613,920 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | - | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 150mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 548,820 5+ kr 537,810 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | 250°C | - | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPBA-S Series | |||||
Each | 1+ kr 566,980 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 598,150 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 544,140 | Min: 1 / Flere: 1 | - | - | - | - | Component with Leads | - | -50°C | - | - | - | Class B | 150°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | 5m | 16.4ft | - | - | Bare Wire | - | - | |||||
Each | 1+ kr 566,980 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 565,560 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 250mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 571,890 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 150mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 571,890 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | - | - | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 150mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 552,840 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPBA-S Series | |||||
Each | 1+ kr 593,310 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | - | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 250mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 619,430 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | - | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 593,680 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | - | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 200mm | - | - | - | - | - | - | - | - | RPTA-S Series | |||||
Each | 1+ kr 592,640 5+ kr 580,810 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 150mm | - | - | - | - | - | - | - | - | RPPA-S Series | |||||
Each | 1+ kr 557,970 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | - | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 3mm | - | - | - | - | 250mm | - | - | - | - | - | - | - | - | RPBA-S Series | |||||
Each | 1+ kr 593,310 | Min: 1 / Flere: 1 | - | - | - | - | Probe | - | -75°C | - | - | - | Class A | 250°C | 100ohm | - | - | - | - | - | - | 100ohm | - | - | - | - | - | 6mm | - | - | - | - | 250mm | - | - | - | - | - | - | - | - | RPTA-S Series |