Infrared Temperature Sensors:
170 produkter blev fundetFind et stort udvalg af Infrared Temperature Sensors hos Farnell Danmark. Vi har et stort udvalg af Infrared Temperature Sensors på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Omega, Banner Engineering, Omron, Optris & Amphenol Advanced Sensors
Vis
Køber
Ingeniør
Producent
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (NETD)
Emissivity
Product Range
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 5.607,910 | Min: 1 / Flere: 1 | 24VDC | -18°C | 260°C | 150ms | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ kr 3.390,670 | Min: 1 / Flere: 1 | 24VDC | -18°C | 260°C | 150ms | 0°C | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ kr 1.929,000 | Min: 1 / Flere: 1 | 24VDC | -18°C | 202°C | 150ms | 0°C | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ kr 2.715,040 | Min: 1 / Flere: 1 | 24VDC | 149°C | 538°C | 150ms | - | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ kr 2.715,040 | Min: 1 / Flere: 1 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | 0V to 10V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ kr 3.969,360 | Min: 1 / Flere: 1 | 24VDC | - | 250°C | 240ms | - | 70°C | 4mA to 20mA | - | M16 x 1mm Pitch | 30:1 | Fixed 0.95 | OS300 Series | |||||
Each | 1+ kr 2.261,790 | Min: 1 / Flere: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | SP-001 Series | |||||
Each | 1+ kr 1.884,870 | Min: 1 / Flere: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | USB | M12 | 6:1 | 0.01 to 1 (Adjustable) | SP-001 Series | |||||
Each | 1+ kr 2.513,040 | Min: 1 / Flere: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ kr 2.136,130 | Min: 1 / Flere: 1 | 3.3VDC | -70°C | 380°C | 1s | -40°C | 85°C | - | - | - | 10:1 | 0.01 to 1 (Adjustable) | - | |||||
Each | 1+ kr 2.715,040 | Min: 1 / Flere: 1 | 24VDC | -18°C | 202°C | 150ms | - | 50°C | 0V to 5V | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
Each | 1+ kr 4.811,240 | Min: 1 / Flere: 1 | 24VDC | -18°C | 260°C | 150ms | - | 70°C | 4mA to 20mA | - | 1"-12 UNF | 10:1 | 0.5 to 1 (Adjustable via Single Turn Pot) | OS137A Series | |||||
Each | 1+ kr 2.194,320 | Min: 1 / Flere: 1 | 24VDC | 149°C | 538°C | 150ms | 0°C | 50°C | 4mA to 20mA | - | 3/4" - 16 UNF | 6:1 | Fixed 0.95 | OS136A Series | |||||
3865703 | Each | 1+ kr 6.827,890 | Min: 1 / Flere: 1 | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | ||||
2811339 | Each | 1+ kr 2.971,000 | Min: 1 / Flere: 1 | 24VDC | -18°C | 538°C | 100ms | 0°C | 70°C | 0V to 10V | - | - | 6:1 | 0.1 to 1 (Adjustable) | OS100E Series | ||||
Each | 1+ kr 4.020,000 5+ kr 3.907,000 10+ kr 3.653,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 3.947,000 5+ kr 3.836,000 10+ kr 3.586,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3880707 | Each | 1+ kr 7.557,000 | Min: 1 / Flere: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN510 Series | ||||
Each | 1+ kr 8.137,000 | Min: 1 / Flere: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | 10:1 | 10 to 120 (Adjustable) | IN510 Series | |||||
Each | 1+ kr 4.812,000 | Min: 1 / Flere: 1 | 30VDC | -40°C | 700°C | 180ms | 0°C | 65°C | 4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type | RS232 / RS485 | M12 x 1mm Pitch | - | 10 to 120 (Adjustable) | IN520 Series |