Pressure Transmitters:
124 produkter blev fundetVis
Køber
Ingeniør
Producent
Pressure Type
Sensor Output Type
Pressure Port Type
Pressure Measurement Type
Operating Pressure Min
Operating Pressure Max
Voltage Rating
Port Style
Pressure Port Size
Supply Current
Transducer Connection / Termination
Supply Voltage Min
Supply Voltage Max
Media Type
Output Interface
Housing Material
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 590,140 | Min: 1 / Flere: 1 | Differential | I2C Digital | Dual Radial Barbed, Same Side | Differential | 0mbar | 16mbar | 5.5V | Hose / Tube | - | 3mA | - | 2.7VDC | 5.5VDC | Air, Non Aggressive Gas | I2C | Digital | - | -20°C | 70°C | - | |||||
Each | 1+ kr 1.893,000 5+ kr 1.640,000 | Min: 1 / Flere: 1 | Sealed Gauge | - | BSPP Male | - | 0mbar | 2bar | - | - | 1/4" | - | - | - | - | - | - | Analogue | ABS (Acrylonitrile Butadiene Styrene) | -30°C | 70°C | SEM710PM Series | |||||
Each | 1+ kr 1.893,000 5+ kr 1.640,000 | Min: 1 / Flere: 1 | Sealed Gauge | - | BSPP Male | - | -1bar | 9bar | - | - | 1/4" | - | - | - | - | - | - | Analogue | ABS (Acrylonitrile Butadiene Styrene) | -30°C | 70°C | SEM710PM Series | |||||
Each | 1+ kr 1.893,000 5+ kr 1.640,000 | Min: 1 / Flere: 1 | Sealed Gauge | - | BSPP Male | - | 0mbar | 30bar | - | - | 1/4" | - | - | - | - | - | - | Analogue | ABS (Acrylonitrile Butadiene Styrene) | -30°C | 70°C | SEM710PM Series | |||||
Each | 1+ kr 1.893,000 5+ kr 1.640,000 | Min: 1 / Flere: 1 | Sealed Gauge | - | BSPP Male | - | 0mbar | 100bar | - | - | 1/4" | - | - | - | - | - | - | Analogue | ABS (Acrylonitrile Butadiene Styrene) | -30°C | 70°C | SEM710PM Series | |||||
2836014 RoHS | Each | 1+ kr 186,750 5+ kr 160,830 10+ kr 148,430 20+ kr 118,330 50+ kr 115,940 | Min: 1 / Flere: 1 | - | Analogue | Single Radial Barbless | - | 0mbar | 4.5bar | 5VDC | - | 14.85mm | 12mA | 4 Pin Male Connector | - | 5VDC | Air, Water | 1.127-3.6V | Ratiometric | Thermoplastic | -10°C | 70°C | 2066 Series | ||||
Each | 1+ kr 751,380 10+ kr 700,430 30+ kr 677,450 100+ kr 663,870 | Min: 1 / Flere: 1 | Differential | Digital (I2C) | Dual Radial Barbed, Same Side | Differential | 0mbar | 100bar | 5.5V | Tube | - | 3mA | - | 2.7VDC | 5.5VDC | Air, Non Aggressive Gas | I2C | Digital | - | -20°C | 70°C | - | |||||
Each | 1+ kr 693,490 10+ kr 646,480 30+ kr 625,300 100+ kr 612,760 | Min: 1 / Flere: 1 | Differential | Digital (I2C) | Dual Radial Barbed, Same Side | Differential | 0mbar | 7bar | 5.5V | Hose / Tube | - | 3mA | - | 2.7VDC | 5.5VDC | Air, Non Aggressive Gas | I2C | Digital | - | -20°C | 70°C | - | |||||
Each | 5+ kr 690,550 10+ kr 658,460 25+ kr 590,030 50+ kr 528,920 100+ kr 519,290 Flere priser... | Min: 5 / Flere: 5 | Absolute | - | - | - | - | - | - | - | - | - | 4 Pin M12 Connector | - | - | Air | - | - | Stainless Steel | -40°C | 70°C | SEN 073 Series | |||||
TE CONNECTIVITY | Each | 1+ kr 317,470 5+ kr 295,710 10+ kr 289,800 | Min: 1 / Flere: 1 | Gauge | Voltage | No Port | Gauge | - | 5psi | 10V | - | - | - | Cable | - | 14V | Gas, Liquid | 0mV to 100mV | Analogue | 316L Stainless Steel | -20°C | 70°C | 82 Series | ||||
Each | 1+ kr 279,160 | Min: 1 / Flere: 1 | Absolute | Digital | - | Absolute | - | - | 24V | M12 | - | - | 4 Pin M12 Connector | - | - | Air | - | - | Stainless Steel | -40°C | 70°C | SEN 073 Series | |||||
Each | 1+ kr 7.731,000 | Min: 1 / Flere: 1 | Differential | Current | NPT Female | Differential | -1000Inch-H2O | 1000Inch-H2O | 55VDC | 1/4" - 18 NPT | 1/4"-18 | - | 4 Pin M12 Connector | 10.5VDC | 55VDC | Gas, Fluid | - | Analogue | 316L Stainless Steel | -20°C | 70°C | PX3005 Series | |||||
Each | 1+ kr 730,100 5+ kr 709,650 10+ kr 663,460 | Min: 1 / Flere: 1 | Differential | - | Dual Axial Barbed, Same Side | - | 0mbar | 25Pa | - | - | - | - | Terminal Block | 10VDC | 36VDC | Air, Non-Combustible Gas | - | Analogue - Field Selectable | - | -20°C | 70°C | 616KX Series | |||||
Each | 1+ kr 1.140,000 5+ kr 1.108,000 10+ kr 1.036,000 | Min: 1 / Flere: 1 | Differential | - | Dual Axial Barbed, Same Side | - | 0mbar | 5psi | - | - | - | - | Terminal Block | 10VDC | 36VDC | Air, Non-Combustible Gas | - | Analogue - Field Selectable | - | -20°C | 70°C | 616KX Series | |||||
Each | 1+ kr 1.507,390 | Min: 1 / Flere: 1 | Gauge | Current / Voltage | BSPP Male | Gauge | -1bar | 10bar | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 70°C | Cerabar PMP11 Series | |||||
Each | 1+ kr 1.414,000 5+ kr 1.375,000 10+ kr 1.285,000 | Min: 1 / Flere: 1 | Differential | Current / Voltage | - | Differential | 0mbar | 1250Pa | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | - | -20°C | 70°C | MSX Series | |||||
Each | 1+ kr 1.537,340 | Min: 1 / Flere: 1 | Gauge | Current / Voltage | BSPP Male | Gauge | -1bar | 10bar | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 70°C | Cerabar PMC11 Series | |||||
Each | 1+ kr 1.003,000 5+ kr 974,540 10+ kr 911,120 | Min: 1 / Flere: 1 | Differential | Current / Voltage | - | Differential | 0mbar | 1250Pa | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | - | -20°C | 70°C | MSX Series | |||||
Each | 1+ kr 6.327,000 5+ kr 6.150,000 10+ kr 5.749,000 | Min: 1 / Flere: 1 | Differential | - | NPT Female | - | - | 60Pa | - | - | 1/8" | - | D Sub Connector | 12V | 28V | Air, Gas | 4mA to 20mA, 0V to 5V, 0V to 10V, 1V to 5V, 2V to 10V | Analogue | PC (Polycarbonate) | -20°C | 70°C | Digihelic DHC Series | |||||
Each | 1+ kr 1.537,340 | Min: 1 / Flere: 1 | Gauge | Current / Voltage | BSPP Male | Gauge | -1bar | 10bar | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 70°C | Cerabar PMC11 Series | |||||
Each | 1+ kr 1.414,000 5+ kr 1.374,000 10+ kr 1.285,000 | Min: 1 / Flere: 1 | Differential | Current / Voltage | - | Differential | 0mbar | 5psi | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | - | -20°C | 70°C | MSX Series | |||||
Each | 1+ kr 730,100 5+ kr 709,650 10+ kr 663,460 | Min: 1 / Flere: 1 | Differential | - | Dual Axial Barbed, Same Side | - | 0mbar | 6.25kPa | - | - | - | - | Terminal Block | 10VDC | 36VDC | Air, Non-Combustible Gas | - | Analogue - Field Selectable | - | -20°C | 70°C | 616KX Series | |||||
Each | 1+ kr 1.507,390 | Min: 1 / Flere: 1 | Gauge | Current / Voltage | BSPP Male | Gauge | -1bar | 1bar | 30VDC | G1/2 | G1/2A | 26mA | 4 Pin M16 Connector | 10VDC | 30VDC | Dust, Gas, Liquid, Vapor | - | Analogue | 316L Stainless Steel | -40°C | 70°C | Cerabar PMP11 Series | |||||
Each | 1+ kr 990,100 5+ kr 962,350 10+ kr 899,680 | Min: 1 / Flere: 1 | Differential | Current / Voltage | - | Differential | 0mbar | 28Inch-H2O | 36VDC | Tube | - | 21mA | Terminal Block | 10VDC | 36VDC | Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid | - | Analogue | - | -20°C | 70°C | MSX Series | |||||
Each | 1+ kr 1.759,000 5+ kr 1.710,000 10+ kr 1.598,000 | Min: 1 / Flere: 1 | Differential | - | - | - | 0mbar | 0.24Inch-H2O | - | - | - | - | Screw | 10VDC | 35VDC | Air, Gas | 4mA to 20mA | Analogue | PC (Polycarbonate) | -20°C | 70°C | DigiMag DM Series |