2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Pressure Sensors, Transducers
                                                                                                5. Pressure Switches
                                                                                                6. PSW-370 Series Pressure Switches

                                                                                                PSW-370 Series Pressure Switches:

                                                                                                2 produkter blev fundet
                                                                                                Vis
                                                                                                Køber
                                                                                                Ingeniør
                                                                                                Producent
                                                                                                Pressure Type
                                                                                                Pressure Port Type
                                                                                                Pressure Fitting Style
                                                                                                Operating Pressure Min
                                                                                                Operating Pressure Max
                                                                                                Contact Configuration
                                                                                                Sensor Mounting
                                                                                                Switching Voltage Max
                                                                                                Switching Current Max
                                                                                                Pressure Port Size
                                                                                                Transducer Connection / Termination
                                                                                                Deadband Min
                                                                                                Deadband Max
                                                                                                Operating Temperature Min
                                                                                                Operating Temperature Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre anvendt
                                                                                                1 Filtre valgt
                                                                                                SammenlignPris forAntal
                                                                                                PSW-375
                                                                                                OMEGA PSW-375
                                                                                                3867873

                                                                                                Data Sheet

                                                                                                OMEGA
                                                                                                1. Pressure Switch
                                                                                                2. Gauge
                                                                                                3. 1/4" FNPT
                                                                                                4. 40 psi
                                                                                                5. 200 psi
                                                                                                6. DPDT
                                                                                                7. 480 VAC
                                                                                                Each
                                                                                                1+
                                                                                                kr 8.229,000
                                                                                                Min: 1 / Flere: 1
                                                                                                Gauge
                                                                                                1/4" FNPT
                                                                                                1/4" FNPT
                                                                                                40psi
                                                                                                200psi
                                                                                                DPDT
                                                                                                Panel / Chassis
                                                                                                480VAC
                                                                                                500mA
                                                                                                1/4"
                                                                                                3/4" NPSM
                                                                                                17psi
                                                                                                34psi
                                                                                                -29°C
                                                                                                66°C
                                                                                                PSW-370 Series
                                                                                                PSW-374
                                                                                                OMEGA PSW-374
                                                                                                3867872

                                                                                                Data Sheet

                                                                                                OMEGA
                                                                                                1. Pressure Switch
                                                                                                2. Gauge
                                                                                                3. 1/4" FNPT
                                                                                                4. 20 psi
                                                                                                5. 100 psi
                                                                                                6. DPDT
                                                                                                7. 480 VAC
                                                                                                Each
                                                                                                1+
                                                                                                kr 8.229,000
                                                                                                Min: 1 / Flere: 1
                                                                                                Gauge
                                                                                                1/4" FNPT
                                                                                                1/4" FNPT
                                                                                                20psi
                                                                                                100psi
                                                                                                DPDT
                                                                                                Panel / Chassis
                                                                                                480VAC
                                                                                                500mA
                                                                                                1/4"
                                                                                                3/4" NPSM
                                                                                                15.3psi
                                                                                                85psi
                                                                                                -29°C
                                                                                                66°C
                                                                                                PSW-370 Series
                                                                                                SammenlignPris forAntal
                                                                                                1-2 af 2 varer
                                                                                                af 1 side(r)
                                                                                                Salgs- og kundeservice
                                                                                                Salgsafdeling 44 53 66 44
                                                                                                Teknisk afdeling +44 3447 11 11 22
                                                                                                Live Agent
                                                                                                Indsend feedback
                                                                                                FAQ'er
                                                                                                Hjælp
                                                                                                Hurtige links
                                                                                                Spor min ordre
                                                                                                Ordrehistorik
                                                                                                Returner et produkt
                                                                                                Leveringsmuligheder
                                                                                                Vores virksomhed
                                                                                                Om os
                                                                                                Kvalitetspolitik
                                                                                                Jobmuligheder
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Bliv en Farnell-Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Trade Account
                                                                                                Beskyttelse af profiloplysninger
                                                                                                Vilkår for adgang
                                                                                                Juridiske- og ophavsret-meddelelser
                                                                                                Salgsbetingelser
                                                                                                Vilkår for brug for API
                                                                                                Sitemap
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark