Kontakt mig, når varen er på lager
Antal | |
---|---|
1+ | kr 1.758,000 |
5+ | kr 1.708,000 |
10+ | kr 1.597,000 |
Produktoplysninger
Produktoversigt
EWDP-08-2-L-N is a series EWDP wireless communication adjustable differential pressure switch uses EnOcean® wireless technology to monitor pressure, vacuum, and differential pressures. The dual scaled adjustment knob in inches of water column and pascals allows changes to the pressure set point to be made without a pressure gage. The battery-powered switch is equipped with radio module for frequencies of 902MHz or 868MHz which sends a signal wirelessly to a Series USB-300 receiver (sold separately) at each change of status. The silicone diaphragm makes this series ideal for use with air and other non-combustible gases. The EWDP is available with settings from 0.08in w.c. (20Pa) up to 20in w.c. (5000Pa). The compact size, adjustment knob, and wireless capabilities make the EWDP the perfect choice for HVAC applications in temporary installations or retrofits of existing buildings.
- M20 x 1.5 connection
- Low voltage gold plated
- NEMA 3 (IP54) rated
- Powered by (1) 3V CR2032 lithium metal battery, installed non-functional, user replaceable (included)
- Vertically mounting with pressure connections pointing downwards
Tekniske specifikationer
To Be Advised
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Germany
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
RoHS
Certifikater om produktoverholdelse