SM6000 Series Board Mount Pressure Sensors:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Pressure Type
Sensor Output Type
Operating Pressure Min
Operating Pressure Max
Pressure Measurement Type
Voltage Rating
Supply Voltage Min
Supply Voltage Max
Port Style
Supply Current
Sensor Case / Package
No. of Pins
Accuracy
Pressure Port Type
Sensor Mounting
Output Interface
Media Type
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY | Each | 1+ kr 174,880 5+ kr 155,110 10+ kr 145,190 25+ kr 139,150 50+ kr 126,090 Flere priser... | Min: 1 / Flere: 1 | Differential | - | -0.79psi | 0.79psi | - | - | 3V | 3.6V | - | - | SOIC | 16Pins | Analog, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -40°C | 105°C | SM6000 Series | - | ||||
TE CONNECTIVITY | Each | 450+ kr 113,680 | Min: 450 / Flere: 450 | Differential | I2C Digital | 0.3psi | 0.79psi | Differential | 3.3V | 3V | 3.6V | Dual Radial Barbed | 3mA | SOIC | 16Pins | Digital | ± 1% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM6000 Series | AEC-Q100 | ||||
Each | 810+ kr 103,500 | Min: 810 / Flere: 810 | Gauge | Analogue, I2C Digital | 0psi | 40cm-H2O | Gauge | 5V | 4.75V | 5.25V | Dual Radial Barbed | - | SOIC | 16Pins | Analogue, Digital | ± 2.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | - | -20°C | 85°C | SM6000 Series | - | |||||
TE CONNECTIVITY | Each | 1+ kr 195,870 5+ kr 179,040 10+ kr 166,100 25+ kr 157,430 50+ kr 142,320 | Min: 1 / Flere: 1 | Differential | Analogue, I2C Digital | 0.3psi | 0.79psi | Differential | 3VDC | 3V | 3.6V | Dual Port | - | SOIC | 16Pins | Analogue, Digital | ± 1%, ± 1.5% | Dual Axial Barbed, Same Side | Surface Mount | I2C | Dry Air | -20°C | 85°C | SM6000 Series | AEC-Q100 | ||||
Each | 450+ kr 124,740 | Min: 450 / Flere: 450 | Gauge | - | 0.3psi | 0.79psi | - | - | 4.5V | 5.5V | - | - | SOIC | 16Pins | Digital | ± 1.5% | Dual Axial Barbed | Surface Mount | I2C | Gas | -40°C | 105°C | SM6000 Series | - |