VS-J Series Vibration & Shock Sensors:
10 produkter blev fundetVS-J Series Vibration & Shock Sensors
KEMET's VS vibration sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed.
- Compact and low-profile (Ø 18.0 × 11.0 mm)
- Output Type: Voltage and Current
- Sensitivity: 10 m/s2 & 20 m/s2
- Proprietary piezo ceramic material
- Case-insulated
- Operating temperature range of ?25 to +85
- Built-in amplifier
- Waterproof and oil-resistant
- Large sensing bandwidth
- High sensitivity
Vis
Køber
Ingeniør
Producent
Sensor Type
Supply Voltage
Sensor Mounting
Sensitivity
External Diameter
Input Current
Product Range
SVHC
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 2.329,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
Each | 1+ kr 4.948,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
Each | 1+ kr 3.147,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
KEMET / PARTNER STOCK | Each | 1+ kr 6.125,840 3+ kr 5.960,570 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 6.346,000 3+ kr 5.553,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | - | 500µA | VS-J Series | No SVHC (21-Jan-2025) | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 7.795,000 3+ kr 6.823,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | - | 500µA | VS-J Series | No SVHC (21-Jan-2025) | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 4.009,000 3+ kr 3.797,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | ||||
KEMET / PARTNER STOCK | Each | 1+ kr 2.876,000 3+ kr 2.724,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | ||||
Each | 1+ kr 4.163,000 5+ kr 4.080,000 10+ kr 3.996,000 25+ kr 3.913,000 50+ kr 3.830,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) | |||||
Each | 1+ kr 5.258,000 5+ kr 5.203,000 10+ kr 5.148,000 25+ kr 5.045,000 50+ kr 4.942,000 | Min: 1 / Flere: 1 | Vibration Sensor | 5V | Panel Mount | 10mV/m/s² | 18mm | 500µA | VS-J Series | No SVHC (21-Jan-2025) |