SRGP Rotary Encoders:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
Shaft Type
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 21,200 10+ kr 19,100 25+ kr 17,200 50+ kr 15,250 100+ kr 14,450 Flere priser... | Min: 1 / Flere: 1 | Mechanical | Incremental | 10PPR | 20 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | SRGP | 50000 | Ring Type Hollow Shaft | 17mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ kr 22,250 10+ kr 19,850 25+ kr 18,000 50+ kr 15,700 100+ kr 14,200 Flere priser... | Min: 1 / Flere: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | SRGP | 100000 | Ring Type Hollow Shaft | 13.6mm | 5V | -10°C | 60°C | Solder Pin | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 20,700 10+ kr 18,550 25+ kr 16,650 50+ kr 14,900 100+ kr 14,100 Flere priser... | Min: 1 / Flere: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | SRGP | 50000 | Ring Type Hollow Shaft | - | 5V | -10°C | 60°C | Solder Pin | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 13,900 10+ kr 13,200 25+ kr 12,550 50+ kr 12,000 100+ kr 11,550 Flere priser... | Min: 1 / Flere: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | SRGP | 50000 | Ring Type Hollow Shaft | - | 5V | -10°C | 60°C | Solder Pin |