64PPR Rotary Encoders:
9 produkter blev fundetVis
Køber
Ingeniør
Producent
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 347,580 5+ kr 313,140 10+ kr 296,620 25+ kr 269,690 50+ kr 253,620 | Min: 1 / Flere: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ kr 240,900 5+ kr 223,780 10+ kr 206,670 25+ kr 193,510 50+ kr 179,740 | Min: 1 / Flere: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ kr 223,040 3+ kr 207,270 5+ kr 191,500 10+ kr 179,300 20+ kr 161,070 Flere priser... | Min: 1 / Flere: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ kr 2.053,000 5+ kr 2.012,000 10+ kr 1.970,000 25+ kr 1.929,000 50+ kr 1.888,000 | Min: 1 / Flere: 1 | Mechanical | Incremental | 64PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 12mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ kr 5.431,000 5+ kr 5.323,000 10+ kr 5.214,000 25+ kr 5.105,000 50+ kr 4.997,000 | Min: 1 / Flere: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | SES/SEM90 Series | 6000rpm | - | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | 8 Pin Connector | |||||
Each | 1+ kr 4.430,000 5+ kr 4.341,000 10+ kr 4.253,000 25+ kr 4.164,000 50+ kr 4.076,000 | Min: 1 / Flere: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | ACM60 Series | 10000rpm | 2000000000 | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ kr 4.430,000 5+ kr 4.341,000 10+ kr 4.253,000 25+ kr 4.164,000 50+ kr 4.076,000 | Min: 1 / Flere: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Analog | Flange Mount | ACM60 Series | 10000rpm | 2000000000 | - | Solid Shaft | 10mm | 6mm | 18V | 33V | -30°C | 80°C | IP65, IP67 | M12/5 Pin Connector | |||||
Each | 1+ kr 4.605,000 5+ kr 4.512,000 10+ kr 4.420,000 25+ kr 4.328,000 50+ kr 4.236,000 | Min: 1 / Flere: 1 | Mechanical | Absolute | 64PPR | - | Horizontal | - | Binary | Flange Mount | SES/SEM90 Series | 6000rpm | - | - | Hollow Shaft | - | 50mm | 7V | 12V | -30°C | 115°C | IP40 | 8 Pin Connector | |||||
Each | 1+ kr 2.062,000 5+ kr 2.020,000 10+ kr 1.979,000 25+ kr 1.938,000 50+ kr 1.897,000 | Min: 1 / Flere: 1 | Mechanical | Incremental | 64PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 6000rpm | 36000000000 | 6Channels | Blind Hollow Shaft | - | 15.875mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector |