Rotary Encoders:
1.635 produkter blev fundetFind et stort udvalg af Rotary Encoders hos Farnell Danmark. Vi har et stort udvalg af Rotary Encoders på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Sick, Bourns, Alps Alpine, Broadcom & Siemens
Vis
Køber
Ingeniør
Producent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 500+ kr 12,090 1000+ kr 12,010 | Min: 500 / Flere: 500 | - | - | - | - | - | - | 9PPR | - | - | - | - | - | Vertical | - | - | - | - | - | - | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | ||||
2174546 | GRAYHILL | Each | 1+ kr 764,500 5+ kr 634,660 10+ kr 504,670 25+ kr 492,350 | Min: 1 / Flere: 1 | - | - | - | - | - | - | 32PPR | - | - | - | - | - | Vertical | - | - | - | - | - | - | 1000000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||
AUTONICS | Each | 1+ kr 1.732,350 | Min: 1 / Flere: 1 | - | - | - | - | - | - | 1000PPR | - | - | - | - | - | Vertical | - | - | - | - | 5000rpm | 5000rpm | - | 3Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 9,850 10+ kr 7,910 25+ kr 7,610 50+ kr 7,340 100+ kr 7,070 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | PEC16 Series | 100rpm | 100rpm | 100000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
GRAYHILL | Each | 1+ kr 238,860 5+ kr 222,220 10+ kr 215,060 25+ kr 207,900 50+ kr 200,730 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | 16PPR | - | - | - | - | - | Vertical | - | - | - | - | - | - | 25000 | 4Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 12,460 10+ kr 9,550 25+ kr 9,100 50+ kr 8,580 100+ kr 8,130 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | 24PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 900+ kr 8,210 | Min: 900 / Flere: 900 | - | - | - | - | - | - | 18PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 20,450 10+ kr 16,340 25+ kr 15,970 50+ kr 15,520 100+ kr 15,220 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | 15PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 15000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 22,460 10+ kr 18,880 25+ kr 17,690 50+ kr 16,490 100+ kr 15,300 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | 20PPR | - | - | - | - | - | Vertical | - | - | - | - | 60rpm | 60rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ kr 20,900 10+ kr 16,070 25+ kr 15,620 50+ kr 15,020 100+ kr 14,500 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | 20PPR | - | - | - | - | - | Horizontal | - | - | - | - | 100rpm | 100rpm | - | 2Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 357,480 3+ kr 339,600 5+ kr 291,590 10+ kr 266,610 20+ kr 261,300 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 100PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ kr 25,970 10+ kr 16,340 25+ kr 15,000 50+ kr 13,510 100+ kr 12,910 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ kr 321,210 5+ kr 290,620 10+ kr 290,540 50+ kr 290,470 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
GRAYHILL | Each | 1+ kr 484,890 5+ kr 455,790 10+ kr 443,700 25+ kr 431,610 50+ kr 419,450 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | 24PPR | - | - | - | - | - | Vertical | - | - | - | - | 100rpm | 100rpm | 1000000 | 2Channels | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 234,460 5+ kr 194,460 10+ kr 187,230 25+ kr 167,750 50+ kr 156,710 Flere priser... | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 32PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 Series | 120rpm | 120rpm | 100000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ kr 9,700 10+ kr 8,580 25+ kr 8,060 50+ kr 7,370 100+ kr 6,750 Flere priser... | Min: 1 / Flere: 1 | - | - | - | - | - | - | 24PPR | - | - | - | - | - | Vertical | - | - | - | - | 100rpm | 100rpm | 30000 | 2Channels | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 21,710 10+ kr 17,910 25+ kr 17,460 50+ kr 17,090 100+ kr 16,570 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ kr 23,060 10+ kr 18,880 25+ kr 18,210 50+ kr 17,540 100+ kr 16,860 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | 60rpm | 30000 | 1Channels | Flatted End | - | 19.5mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
PEPPERL+FUCHS | Each | 1+ kr 4.866,690 5+ kr 4.700,430 10+ kr 4.471,270 25+ kr 4.241,660 50+ kr 3.648,190 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal | - | - | - | - | 12000rpm | 12000rpm | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 105,740 10+ kr 79,920 25+ kr 76,190 50+ kr 62,830 100+ kr 61,560 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | Knurled End | - | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 38,810 10+ kr 26,550 25+ kr 24,600 50+ kr 21,610 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Absolute | - | 8PPR | - | - | - | 8 Detents | - | Vertical | Without Push Switch | Gray Code | Through Hole | SRGA | - | - | 10000 | - | Hollow Shaft | - | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 17,500 10+ kr 11,290 25+ kr 9,950 50+ kr 8,450 100+ kr 7,850 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 28,720 3+ kr 27,520 5+ kr 26,320 10+ kr 22,960 20+ kr 21,990 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 6PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | Slotted End | - | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ kr 127,360 5+ kr 117,210 10+ kr 114,890 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 8PPR | - | - | - | 32 Detents | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 100000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ kr 521,190 5+ kr 432,640 10+ kr 432,560 25+ kr 354,490 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector |