Rotary Encoders:
1.633 produkter blev fundetFind et stort udvalg af Rotary Encoders hos Farnell Danmark. Vi har et stort udvalg af Rotary Encoders på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Sick, Bourns, Alps Alpine, Broadcom & Siemens
Vis
Køber
Ingeniør
Producent
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Emballage
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 28,510 10+ kr 17,910 25+ kr 16,490 50+ kr 15,300 100+ kr 14,550 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 39,920 3+ kr 36,340 5+ kr 35,590 10+ kr 34,850 20+ kr 32,760 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ kr 474,820 5+ kr 415,940 10+ kr 389,380 25+ kr 356,540 50+ kr 333,410 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Klippet bånd Emballagemuligheder | 1+ kr 68,870 5+ kr 66,710 10+ kr 64,540 50+ kr 55,350 100+ kr 41,910 Flere priser... | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 180LPI | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-8300 | - | - | 180 | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -20°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 13,950 5+ kr 13,430 10+ kr 11,570 20+ kr 10,970 40+ kr 10,450 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ kr 12,010 5+ kr 10,520 10+ kr 9,700 20+ kr 8,950 40+ kr 8,210 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | - | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ kr 15,520 5+ kr 14,700 10+ kr 13,880 20+ kr 12,760 40+ kr 11,720 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 18PPR | - | - | - | 18 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ kr 576,530 5+ kr 494,740 10+ kr 463,030 25+ kr 424,000 50+ kr 396,470 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ kr 13,950 5+ kr 13,430 10+ kr 11,570 20+ kr 10,600 40+ kr 9,920 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ kr 2.387,000 5+ kr 2.061,000 | Min: 1 / Flere: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | - | Without Push Switch | Biss-C | Chassis Mount | AS38-H39E | - | - | - | - | No Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 105°C | IP50 | Wire Leaded | |||||
Each | 1+ kr 292,970 5+ kr 251,480 10+ kr 235,430 25+ kr 223,720 50+ kr 211,930 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 25PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | - | - | 2Channels | Slotted End | - | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | Wire Leaded | |||||
Each | 1+ kr 53,060 10+ kr 36,270 25+ kr 33,650 50+ kr 29,550 100+ kr 26,420 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
616060 | Each | 1+ kr 3.048,000 5+ kr 2.613,000 10+ kr 2.561,000 25+ kr 2.508,000 50+ kr 2.456,000 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 5000PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D | 10000rpm | - | - | 3Channels | Hollow Shaft | - | - | 12mm | 10V | 30V | -10°C | 70°C | IP64, IP67 | Wire Leaded | ||||
615973 | Each | 1+ kr 1.633,000 5+ kr 1.463,000 10+ kr 1.254,000 25+ kr 1.229,000 50+ kr 1.204,000 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 360PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | - | 12.5mm | 5mm | 10V | 30V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ kr 440,870 5+ kr 382,060 10+ kr 358,180 25+ kr 332,290 50+ kr 314,080 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 360PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ kr 272,150 5+ kr 233,720 10+ kr 218,720 25+ kr 200,430 50+ kr 187,450 | Min: 1 / Flere: 1 | Optical | - | - | - | Incremental | - | 200PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Press Fit | HEDR-54XX | - | - | - | 2Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
Each | 1+ kr 12,010 5+ kr 10,970 10+ kr 9,700 20+ kr 8,950 40+ kr 8,210 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | - | 17mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ kr 241,180 5+ kr 211,550 10+ kr 198,340 50+ kr 180,510 100+ kr 173,050 | Min: 1 / Flere: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | SSI | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder | |||||
Each | 1+ kr 13,150 10+ kr 8,440 25+ kr 7,470 50+ kr 6,360 100+ kr 5,890 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | - | - | - | - | 12 Detents | - | Right Angle | Without Push Switch | Quadrature | 10mm Shaft | EC10E | - | - | 100000 | - | Hollow Shaft | - | - | - | - | - | -5°C | 45°C | - | PC Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ kr 4.651,000 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Absolute | - | 8192CPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ kr 4.423,000 | Min: 1 / Flere: 1 | Mechanical | - | - | - | Absolute | - | 8192CPR | - | - | - | - | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | D Type Flatted End | - | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
Each | 1+ kr 14,100 5+ kr 12,980 10+ kr 12,240 20+ kr 11,490 40+ kr 10,820 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 18PPR | - | - | - | 18 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ kr 12,160 5+ kr 11,190 10+ kr 10,370 20+ kr 9,780 40+ kr 9,180 Flere priser... | Min: 1 / Flere: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | 24 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 3.756,000 5+ kr 3.681,000 10+ kr 3.606,000 25+ kr 3.531,000 50+ kr 3.456,000 | Min: 1 / Flere: 1 | Optical | - | - | - | Absolute | - | 1024PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | - | 15mm | 8mm | 12VDC | 24VDC | -10°C | 70°C | IP65 | Wire Leaded | ||||
Each | 1+ kr 250,060 5+ kr 219,310 10+ kr 205,660 50+ kr 187,150 100+ kr 179,470 | Min: 1 / Flere: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Vertical | Without Push Switch | RS485 | Surface Mount | AR35 | 15000rpm | - | - | - | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 115°C | - | Solder |