Rotary Encoders:
1.763 produkter blev fundetFind et stort udvalg af Rotary Encoders hos Farnell Danmark. Vi har et stort udvalg af Rotary Encoders på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Sick, Broadcom, Bourns, Alps Alpine & Siemens
Vis
Køber
Ingeniør
Producent
Supply Voltage DC Min
IC Function
IC Interface Type
Sensing Method
Encoder Technology
Interface Applications
Supply Voltage DC Max
Encoder Type
Encoder Resolution
Sensing Distance
Gap Width
IC Package Type
No. of Detents
Sensor Case / Package
Interface Case Style
Orientation
Output Current
No. of Pins
Sensor Output Type
Push Switch
Encoder Output
Sensor Mounting
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 58,240 10+ kr 43,320 25+ kr 39,880 50+ kr 37,030 100+ kr 35,300 | I alt:kr 58,24 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 40,100 10+ kr 36,650 25+ kr 35,300 50+ kr 32,080 100+ kr 30,810 | I alt:kr 40,10 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 6PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 420,280 5+ kr 390,520 10+ kr 360,540 25+ kr 337,900 50+ kr 307,020 | I alt:kr 420,28 Min: 1 / Flere: 1 | - | - | - | - | Optical | - | - | Incremental | 128PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 395,840 5+ kr 360,400 10+ kr 337,330 50+ kr 314,330 | I alt:kr 395,84 Min: 1 / Flere: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ kr 389,250 5+ kr 334,080 10+ kr 312,490 25+ kr 290,900 50+ kr 285,060 | I alt:kr 389,25 Min: 1 / Flere: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Line Driver | - | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ kr 4,450 10+ kr 4,040 25+ kr 3,550 50+ kr 3,290 100+ kr 3,120 | I alt:kr 4,45 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ kr 15,890 10+ kr 14,390 25+ kr 12,740 50+ kr 11,770 100+ kr 11,090 | I alt:kr 15,89 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 12PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 81,280 10+ kr 74,240 25+ kr 70,870 50+ kr 66,450 100+ kr 62,630 | I alt:kr 81,28 Min: 1 / Flere: 1 | - | - | - | - | Magnetic | - | - | Incremental | 16PPR | - | - | - | 16 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EM11B | - | - | 1000000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 430,400 5+ kr 369,380 10+ kr 345,770 50+ kr 296,080 | I alt:kr 430,40 Min: 1 / Flere: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ kr 24,420 10+ kr 20,530 25+ kr 18,280 50+ kr 17,010 100+ kr 16,110 | I alt:kr 24,42 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 15,660 10+ kr 14,080 25+ kr 12,590 50+ kr 11,610 100+ kr 11,010 | I alt:kr 15,66 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 312,910 5+ kr 276,280 10+ kr 256,350 50+ kr 234,550 100+ kr 223,160 | I alt:kr 312,91 Min: 1 / Flere: 1 | - | - | - | - | Magnetic | - | - | Absolute | 1024PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Binary | - | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | - | |||||
Each | 1+ kr 15,580 10+ kr 14,010 25+ kr 12,440 50+ kr 11,540 100+ kr 10,940 | I alt:kr 15,58 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 11,680 3+ kr 10,340 5+ kr 9,890 10+ kr 9,450 20+ kr 8,560 Flere priser... | I alt:kr 11,68 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ kr 14,980 10+ kr 13,480 25+ kr 11,990 | I alt:kr 14,98 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 20PPR | - | - | - | 20 Detents | - | - | Horizontal | - | - | - | With Push Switch | Gray Code | - | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | - | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | - | ||||
Each | 1+ kr 12,060 5+ kr 10,640 10+ kr 9,740 20+ kr 8,910 40+ kr 8,240 Flere priser... | I alt:kr 12,06 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 13,860 5+ kr 13,480 10+ kr 11,540 20+ kr 10,560 40+ kr 10,490 Flere priser... | I alt:kr 13,86 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 15,660 5+ kr 14,010 10+ kr 12,360 20+ kr 11,610 40+ kr 10,790 Flere priser... | I alt:kr 15,66 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 11,690 5+ kr 10,640 10+ kr 9,510 20+ kr 8,610 40+ kr 7,940 Flere priser... | I alt:kr 11,69 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Vertical | - | - | - | With Momentary Push Switch | Quadrature | - | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ kr 14,020 5+ kr 13,640 10+ kr 11,620 20+ kr 10,640 40+ kr 10,570 Flere priser... | I alt:kr 14,02 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 24PPR | - | - | - | 24 Detents | - | - | Horizontal | - | - | - | With Momentary Push Switch | Quadrature | - | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | - | |||||
Each | 1+ kr 532,980 5+ kr 457,340 10+ kr 428,050 25+ kr 391,980 50+ kr 366,570 | I alt:kr 532,98 Min: 1 / Flere: 1 | - | - | - | - | Optical | - | - | Incremental | 500PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Panel Mount | RE30E | - | - | - | 3Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | - | |||||
Each | 1+ kr 50,150 10+ kr 42,800 25+ kr 39,800 50+ kr 37,480 | I alt:kr 50,15 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 15PPR | - | - | - | 30 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Through Hole | PER60 Series | 60rpm | - | 40000 | - | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each | 1+ kr 401,760 5+ kr 344,800 10+ kr 322,680 25+ kr 301,250 50+ kr 287,010 | I alt:kr 401,76 Min: 1 / Flere: 1 | - | - | - | - | Optical | - | - | Incremental | 1000PPR | - | - | - | 0 Detents | - | - | Vertical | - | - | - | Without Push Switch | Quadrature | - | Screw Mount | HEDM-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | - | |||||
Each | 1+ kr 31,330 10+ kr 27,660 25+ kr 25,260 50+ kr 24,060 100+ kr 22,790 | I alt:kr 31,33 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 9PPR | - | - | - | 18 Detents | - | - | Vertical | - | - | - | With Push Switch | Quadrature | - | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ kr 26,670 3+ kr 24,950 5+ kr 23,220 10+ kr 21,500 20+ kr 21,420 Flere priser... | I alt:kr 26,67 Min: 1 / Flere: 1 | - | - | - | - | Mechanical | - | - | Incremental | 16PPR | - | - | - | 0 Detents | - | - | Horizontal | - | - | - | Without Push Switch | Quadrature | - | Bushing Mount, Through Hole | 3315 | 120rpm | - | 25000 | 3Channels | - | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | - | |||||