Motion Sensors & Position Sensors:
3.757 produkter blev fundetFind et stort udvalg af Motion Sensors & Position Sensors hos Farnell Danmark, herunder Rotary Encoders, Hall Effect Rotary Sensors, MEMS Accelerometers, Vibration & Shock Sensors, Cylinder Sensors. Vi lagerfører et bredt udvalg af Motion Sensors & Position Sensors fra verdens førende producenter, herunder: Sick, Amphenol Wilcoxon, Amphenol Piher Sensors And Controls, Analog Devices & Bourns
Vis
Køber
Ingeniør
Producent
Emballage
Kategorier
Motion Sensors & Position Sensors
(3.757)
Ingen filtre anvendt
0 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.292,000 | Min: 1 / Flere: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ kr 1.252,000 | Min: 1 / Flere: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ kr 219,840 10+ kr 217,220 25+ kr 214,690 | Min: 1 / Flere: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ kr 79,180 5+ kr 73,660 10+ kr 69,770 20+ kr 67,680 50+ kr 66,330 | Min: 1 / Flere: 1 | Optical | Incremental | 6PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ kr 182,150 10+ kr 136,560 20+ kr 120,890 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | 6120 Series | - | - | Slotted End | - | - | - | - | -55°C | 125°C | - | - | ||||
Each | 1+ kr 53,350 10+ kr 36,490 25+ kr 33,800 50+ kr 32,310 100+ kr 28,880 | Min: 1 / Flere: 1 | Mechanical | Incremental | 18PPR | 36 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 917,850 5+ kr 803,150 10+ kr 665,480 25+ kr 596,600 50+ kr 550,710 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | SNDH Series | - | - | - | - | - | 4.5V | 18VDC | -40°C | 150°C | - | - | |||||
Each | 1+ kr 39,100 10+ kr 24,630 25+ kr 20,970 50+ kr 20,520 100+ kr 20,000 | Min: 1 / Flere: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ kr 1.972,000 5+ kr 1.933,000 10+ kr 1.893,000 25+ kr 1.854,000 50+ kr 1.815,000 | Min: 1 / Flere: 1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | ||||
Each | 1+ kr 484,590 5+ kr 415,870 10+ kr 389,300 25+ kr 356,470 50+ kr 333,340 | Min: 1 / Flere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
Each | 1+ kr 201,930 10+ kr 164,320 25+ kr 147,150 50+ kr 136,710 100+ kr 126,190 | Min: 1 / Flere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
COMUS / ASSEMTECH | Each | 1+ kr 158,120 10+ kr 125,660 25+ kr 108,950 50+ kr 99,840 100+ kr 90,740 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 1.941,000 5+ kr 1.663,000 10+ kr 1.563,000 25+ kr 1.532,000 50+ kr 1.501,000 | Min: 1 / Flere: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ kr 13,580 10+ kr 8,730 25+ kr 7,760 50+ kr 6,570 100+ kr 6,090 | Min: 1 / Flere: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 28,510 10+ kr 17,910 25+ kr 16,490 50+ kr 15,300 100+ kr 14,550 | Min: 1 / Flere: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ kr 484,670 5+ kr 415,940 10+ kr 389,300 25+ kr 356,540 50+ kr 333,260 | Min: 1 / Flere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ kr 52,380 10+ kr 35,820 25+ kr 33,210 50+ kr 31,640 100+ kr 28,360 | Min: 1 / Flere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
615950 | Each | 1+ kr 1.724,000 5+ kr 1.544,000 10+ kr 1.324,000 25+ kr 1.297,000 50+ kr 1.271,000 | Min: 1 / Flere: 1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ kr 12,010 10+ kr 7,760 25+ kr 6,850 50+ kr 5,810 100+ kr 5,380 | Min: 1 / Flere: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 40,740 10+ kr 25,600 25+ kr 21,860 50+ kr 21,340 100+ kr 20,820 | Min: 1 / Flere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 493,920 5+ kr 421,910 10+ kr 391,760 25+ kr 361,620 50+ kr 354,380 | Min: 1 / Flere: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
615894 | Each | 1+ kr 2.050,000 5+ kr 1.836,000 10+ kr 1.574,000 25+ kr 1.542,000 50+ kr 1.511,000 | Min: 1 / Flere: 1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | 3Channels | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 33,950 10+ kr 21,340 25+ kr 18,210 50+ kr 17,830 100+ kr 17,390 | Min: 1 / Flere: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 22,540 10+ kr 14,180 25+ kr 13,060 50+ kr 12,090 100+ kr 11,570 | Min: 1 / Flere: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ kr 265,210 5+ kr 227,670 10+ kr 213,120 25+ kr 195,290 50+ kr 182,670 | Min: 1 / Flere: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin |