2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor ICs
                      Udskriv side

                      HIH-4010-001

                      SENSOR, HUMIDITY, 3%, 4-5.8V

                      HONEYWELL HIH-4010-001
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentHONEYWELL
                      Producentens varenummerHIH-4010-001
                      Varenummer2103660
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      8 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 712,490
                      5+kr 623,390
                      10+kr 516,530
                      25+kr 463,100
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 712,49 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentHONEYWELL
                      Producentens varenummerHIH-4010-001
                      Varenummer2103660
                      Teknisk datablad

                      Data Sheet

                      Sensor TypeRelative
                      Humidity Range0% to 100% Relative Humidity
                      Sensing Accuracy3.5%
                      Supply Voltage Min4VDC
                      Supply Voltage Max5.8VDC
                      Sensor Case / PackageSIP
                      No. of Pins3Pins
                      Output Interface-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-

                      Produktoversigt

                      The HIH-4010-001 is a Humidity Sensor, designed specifically for high volume OEM users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200µA, the humidity sensor is often ideally suited for low drain, battery-operated systems. Tight sensor interchange-ability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The humidity sensor delivers instrumentation-quality RH (relative humidity) sensing performance. The humidity sensor is an uncovered integrated humidity sensor. All three products are available in two lead space configurations. The RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.

                      • Moulded thermoset plastic housing
                      • Near linear voltage output vs. %RH
                      • Laser-trimmed interchange-ability
                      • Enhanced accuracy, fast response
                      • Fast response time
                      • Stable, low drift performance
                      • Chemically resistant

                      Applikationer

                      Consumer Electronics, HVAC, Medical, Industrial, Power Management, Sensing & Instrumentation

                      Advarsler

                      ESD sensitive device, take proper precaution while handling the device.

                      Tekniske specifikationer

                      Sensor Type

                      Relative

                      Sensing Accuracy

                      3.5%

                      Supply Voltage Max

                      5.8VDC

                      No. of Pins

                      3Pins

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Humidity Range

                      0% to 100% Relative Humidity

                      Supply Voltage Min

                      4VDC

                      Sensor Case / Package

                      SIP

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Tekniske dokumenter (3)

                      Technical Data Sheet EN

                      EOL Notices EN

                      EOL Notices EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      Mexico
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.000166