2. Sensors & Transducers
                      3. Sensors
                      4. Force & Strain Measurement
                      5. Load Cells
                      Udskriv side

                      01040-005K-C3-06X

                      Load Sensor, 2mV/V, 10V, 5kg, -20 °C to 70 °C

                      Date/Lot Code

                      TEDEA HUNTLEIGH 01040-005K-C3-06X
                      Billedet er vejledende. Se produktspecifikationen.
                      ProducentTEDEA HUNTLEIGH
                      Producentens varenummer01040-005K-C3-06X
                      Varenummer4246668
                      Produktsortiment1040 Series
                      Teknisk datablad

                      Data Sheet

                      Se alle tekniske dokumenter
                      5 På Lager

                      Brug for flere?

                      Dag-til-dag levering
                      Bestil før kl. 17:00 for standardforsendelse
                      Antal
                      1+kr 1.679,000
                      5+kr 1.399,000
                      Pris for:Each
                      Minimum: 1
                      Flere: 1
                      kr 1.679,00 (ekskl. Moms)
                      Tilføj varenr. / Linjenote
                      Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.
                      Dette antal vil blive tilføjet til ordrebekræftelsen, faktura, følgeseddel, webbekræftelses-e-mail og produktetiket.

                      Produktoplysninger

                      ProducentTEDEA HUNTLEIGH
                      Producentens varenummer01040-005K-C3-06X
                      Varenummer4246668
                      Produktsortiment1040 Series
                      Teknisk datablad

                      Data Sheet

                      Load Cell TypeSingle-Point
                      Load Capacity5kg
                      Supply Voltage10V
                      Weight Capacity5kgf
                      Excitation Voltage Min10VDC
                      Excitation Voltage Max15VDC
                      Cell Output mV / V2
                      Sensor Output TypeRatiometric
                      Connection TypeCable
                      Linearity-
                      Cable Length - Metric1m
                      Cable Length - Imperial3.3ft
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range1040 Series
                      SVHCTo Be Advised

                      Produktoversigt

                      01040-005K-C3-06X is a 1040 series low capacity single-point aluminium load cell. It is designed for direct mounting of low-cost weighing platforms. Their small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for retail, bench, and counting scales. The two additional sense wires feedback the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics. The application includes bench scales, counting scales, and grocery scales.

                      • Aluminium construction, single-point 400 x 400mm platform
                      • OIML R60 and NTEP approved, IP65 protection
                      • 5Kg rated capacity R.C. (Emax), 2.0mV/V rated output, 0.2±mV/V rated output tolerance
                      • 0.2±mV/V zero balance, 150% of R.C. maximum safe central overload
                      • 300% of R.C. ultimate central overload, 415±15ohm input impedance
                      • 350±3ohm output impedance, <gt/>2000Mohm insulation resistance
                      • 6 wire, PVC, single floating screen standard cable type
                      • 1.0m cable length, plated (anodized) aluminium construction
                      • 400 x 400mm maximum platform size
                      • Temperature range from -20 to +70°C (safe)

                      Tekniske specifikationer

                      Load Cell Type

                      Single-Point

                      Supply Voltage

                      10V

                      Excitation Voltage Min

                      10VDC

                      Cell Output mV / V

                      2

                      Connection Type

                      Cable

                      Cable Length - Metric

                      1m

                      Operating Temperature Min

                      -20°C

                      Product Range

                      1040 Series

                      Load Capacity

                      5kg

                      Weight Capacity

                      5kgf

                      Excitation Voltage Max

                      15VDC

                      Sensor Output Type

                      Ratiometric

                      Linearity

                      -

                      Cable Length - Imperial

                      3.3ft

                      Operating Temperature Max

                      70°C

                      SVHC

                      To Be Advised

                      Tekniske dokumenter (1)

                      Technical Data Sheet EN

                      Lovgivning og miljø

                      Oprindelsesland:
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                      India
                      Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                      Tarifnr.:90318080
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS-kompatibel:Ja

                      RoHS

                      Kompatible med RoHS-phthalater:Ja

                      RoHS

                      SVHC:To Be Advised
                      Download certifikat om produktoverholdelse

                      Certifikater om produktoverholdelse

                      Vægt (kg):.48
                      Produktsporbarhed

                      Date/Lot Code